Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 6.8UF 10% 450V METAL POLYPRO - B32674D4685K

Digi-Key Part Number 495-2924-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
7.17000
5.42700
4.60800
3.58400
2.86720
2.66240
2.56000
Extended Price
7.17
54.27
460.80
1792.00
2867.20
13312.00
25600.00
Manufacturer Part NumberB32674D4685K
DescriptionCAP 6.8UF 10% 450V METAL POLYPRO
Quantity Available 629
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB32674D4685K
VendorEPCOS Inc
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated450V
Tolerance±10%
SeriesMKP
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-40°C ~ 100°C
Lead Spacing1.083" (27.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32674D4685K
B32674D4685K
495 2924 ND
4952924ND
495-2924

B32674D4685K Specification Sheet

Image of CAP 6.8UF 10% 450V METAL POLYPRO - B32674D4685K

CAP 6.8UF 10% 450V METAL POLYPRO - B32674D4685K (495-2924-ND)

Related parts:
CAP 6.8UF 10% 450V METAL POLYPRO - B32674D4685K
 Order 'cap 6.8uf 10% 450v metal polypro - B32674D4685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2924-ND.
CAP 1.5UF 10% 450V METAL POLYPRO - B32674D4155K
 Order 'cap 1.5uf 10% 450v metal polypro - B32674D4155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2917-ND.
CAP 2.2UF 10% 450V METAL POLYPRO - B32674D4225K
 Order 'cap 2.2uf 10% 450v metal polypro - B32674D4225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2918-ND.
CAP 3.3UF 10% 450V METAL POLYPRO - B32674D4335K
 Order 'cap 3.3uf 10% 450v metal polypro - B32674D4335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2919-ND.
CAP 4.7UF 10% 450V METAL POLYPRO - B32674D4475K
 Order 'cap 4.7uf 10% 450v metal polypro - B32674D4475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2920-ND.
CAP 5.0UF 10% 450V METAL POLYPRO - B32674D4505K
 Order 'cap 5.0uf 10% 450v metal polypro - B32674D4505K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2921-ND.
CAP 5.6UF 10% 450V METAL POLYPRO - B32674D4565K
 Order 'cap 5.6uf 10% 450v metal polypro - B32674D4565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2922-ND.
CAP 6.0UF 10% 450V METAL POLYPRO - B32674D4605K
 Order 'cap 6.0uf 10% 450v metal polypro - B32674D4605K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2923-ND.
CAP 7.5UF 10% 450V METAL POLYPRO - B32674D4755K
 Order 'cap 7.5uf 10% 450v metal polypro - B32674D4755K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2925-ND.
CAP 2.2UF 10% 450V METAL POLYPRO - B32676E4225K
 Order 'cap 2.2uf 10% 450v metal polypro - B32676E4225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2956-ND.
CAP 3.0UF 10% 450V METAL POLYPRO - B32676E4305K
 Order 'cap 3.0uf 10% 450v metal polypro - B32676E4305K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2957-ND.
CAP 3.3UF 10% 450V METAL POLYPRO - B32676E4335K
 Order 'cap 3.3uf 10% 450v metal polypro - B32676E4335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2958-ND.
CAP 4.0UF 10% 450V METAL POLYPRO - B32676E4405K
 Order 'cap 4.0uf 10% 450v metal polypro - B32676E4405K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2959-ND.
CAP 4.7UF 10% 450V METAL POLYPRO - B32676E4475K
 Order 'cap 4.7uf 10% 450v metal polypro - B32676E4475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2960-ND.
CAP 5.6UF 10% 450V METAL POLYPRO - B32676E4565K
 Order 'cap 5.6uf 10% 450v metal polypro - B32676E4565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2961-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 6.8UF 10% 300V METAL POLYPRO - B32676E3685K Next: CAP 6.8UF 10% 450V METAL POLYPRO - B32676E4685K