CAP 1.5UF 10% 450V METAL POLYPRO - B32674D4155K - Capacitors
| Digi-Key Part Number | 495-2917-ND |
1 10 100 500 1000 5000 10000 |
2.39000 1.81000 1.53680 1.19526 .95620 .88790 .85375 |
Extended Price
2.39 18.10 153.68 597.63 956.20 4439.50 8537.50 |
| Manufacturer Part Number | B32674D4155K | |||
| Description | CAP 1.5UF 10% 450V METAL POLYPRO | |||
| Quantity Available | 465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32674D4155K |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 450V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 1.083" (27.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Pulse Strength |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32674D4155K B32674D4155K 495 2917 ND 4952917ND 495-2917 |
B32674D4155K Specification Sheet
CAP 1.5UF 10% 450V METAL POLYPRO - B32674D4155K (495-2917-ND) - Capacitors
Related parts Capacitors :CAP 1.5UF 10% 450V METAL POLYPRO - B32674D4155K
Order 'cap 1.5uf 10% 450v metal polypro - B32674D4155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2917-ND.
CAP 2.2UF 10% 450V METAL POLYPRO - B32674D4225K
Order 'cap 2.2uf 10% 450v metal polypro - B32674D4225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2918-ND.
CAP 3.3UF 10% 450V METAL POLYPRO - B32674D4335K
Order 'cap 3.3uf 10% 450v metal polypro - B32674D4335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2919-ND.
CAP 4.7UF 10% 450V METAL POLYPRO - B32674D4475K
Order 'cap 4.7uf 10% 450v metal polypro - B32674D4475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2920-ND.
CAP 5.0UF 10% 450V METAL POLYPRO - B32674D4505K
Order 'cap 5.0uf 10% 450v metal polypro - B32674D4505K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2921-ND.
CAP 5.6UF 10% 450V METAL POLYPRO - B32674D4565K
Order 'cap 5.6uf 10% 450v metal polypro - B32674D4565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2922-ND.
CAP 6.0UF 10% 450V METAL POLYPRO - B32674D4605K
Order 'cap 6.0uf 10% 450v metal polypro - B32674D4605K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2923-ND.
CAP 6.8UF 10% 450V METAL POLYPRO - B32674D4685K
Order 'cap 6.8uf 10% 450v metal polypro - B32674D4685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2924-ND.
CAP 7.5UF 10% 450V METAL POLYPRO - B32674D4755K
Order 'cap 7.5uf 10% 450v metal polypro - B32674D4755K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2925-ND.
CAP 2.2UF 10% 450V METAL POLYPRO - B32676E4225K
Order 'cap 2.2uf 10% 450v metal polypro - B32676E4225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2956-ND.
CAP 3.0UF 10% 450V METAL POLYPRO - B32676E4305K
Order 'cap 3.0uf 10% 450v metal polypro - B32676E4305K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2957-ND.
CAP 3.3UF 10% 450V METAL POLYPRO - B32676E4335K
Order 'cap 3.3uf 10% 450v metal polypro - B32676E4335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2958-ND.
CAP 4.0UF 10% 450V METAL POLYPRO - B32676E4405K
Order 'cap 4.0uf 10% 450v metal polypro - B32676E4405K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2959-ND.
CAP 4.7UF 10% 450V METAL POLYPRO - B32676E4475K
Order 'cap 4.7uf 10% 450v metal polypro - B32676E4475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2960-ND.
CAP 5.6UF 10% 450V METAL POLYPRO - B32676E4565K
Order 'cap 5.6uf 10% 450v metal polypro - B32676E4565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2961-ND.
Send this link via E-Mail
Help With This Screen