RES .56 OHM 1W 5% 2512 SMD - ERJ-1TRQJR56U
| Digi-Key Part Number | PT.56UTR-ND |
4000 12000 24000 48000 100000 248000 500000 |
.35004 .29170 .24211 .21878 .19690 .18961 .18231 |
Extended Price
1400.16 3500.40 5810.64 10501.44 19690.00 47023.28 91155.00 |
| Manufacturer Part Number | ERJ-1TRQJR56U | |||
| Description | RES .56 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TRQJR56U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 0.56 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TRQJR56U ERJ1TRQJR56U PT 56UTR ND PT56UTRND PT.56UTR |
ERJ-1TRQJR56U Specification Sheet
RES .56 OHM 1W 5% 2512 SMD - ERJ-1TRQJR56U (PT.56UTR-ND)
Related parts:RES .56 OHM 1W 5% 2512 SMD - ERJ-1TRQJR56U
Order 'res .56 ohm 1w 5% 2512 smd - ERJ-1TRQJR56U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.56UCT-ND.
RES .56 OHM 1W 5% 2512 SMD - ERJ-1TRQJR56U
Order 'res .56 ohm 1w 5% 2512 smd - ERJ-1TRQJR56U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.56UTR-ND.
RES .56 OHM 1W 5% 2512 SMD - ERJ-1TRQJR56U
Order 'res .56 ohm 1w 5% 2512 smd - ERJ-1TRQJR56U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.56UDKR-ND.
RES 5.6 OHM 1W 5% 2512 SMD - ERJ-1WRQJ5R6U
Order 'res 5.6 ohm 1w 5% 2512 smd - ERJ-1WRQJ5R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6UCT-ND.
RES .56 OHM 1W 5% 2512 SMD - ERJ-1WRQJR56U
Order 'res .56 ohm 1w 5% 2512 smd - ERJ-1WRQJR56U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.56UCT-ND.
RES 5.6 OHM 1W 5% 2512 SMD - ERJ-1WRQJ5R6U
Order 'res 5.6 ohm 1w 5% 2512 smd - ERJ-1WRQJ5R6U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6UTR-ND.
RES .56 OHM 1W 5% 2512 SMD - ERJ-1WRQJR56U
Order 'res .56 ohm 1w 5% 2512 smd - ERJ-1WRQJR56U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.56UTR-ND.
RES 56 OHM 1W 5% 2512 SMD - ERJ-1WYJ560U
Order 'res 56 ohm 1w 5% 2512 smd - ERJ-1WYJ560U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56XCT-ND.
RES 56 OHM 1W 5% 2512 SMD - ERJ-1WYJ560U
Order 'res 56 ohm 1w 5% 2512 smd - ERJ-1WYJ560U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56XTR-ND.
RES 5.6 OHM 1W 5% 2512 SMD - ERJ-1TRQJ5R6U
Order 'res 5.6 ohm 1w 5% 2512 smd - ERJ-1TRQJ5R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT5.6UCT-ND.
RES 5.6 OHM 1W 5% 2512 SMD - ERJ-1TRQJ5R6U
Order 'res 5.6 ohm 1w 5% 2512 smd - ERJ-1TRQJ5R6U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT5.6UTR-ND.
RES 5.6 OHM 1W 5% 2512 SMD - ERJ-1TYJ5R6U
Order 'res 5.6 ohm 1w 5% 2512 smd - ERJ-1TYJ5R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT5.6XCT-ND.
RES 56 OHM 1W 5% 2512 SMD - ERJ-1TYJ560U
Order 'res 56 ohm 1w 5% 2512 smd - ERJ-1TYJ560U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT56XCT-ND.
RES 56 OHM 1W 5% 2512 SMD - ERJ-1TYJ560U
Order 'res 56 ohm 1w 5% 2512 smd - ERJ-1TYJ560U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT56XTR-ND.
RES 5.6 OHM 1W 5% 2512 SMD - ERJ-1TYJ5R6U
Order 'res 5.6 ohm 1w 5% 2512 smd - ERJ-1TYJ5R6U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT5.6XTR-ND.
Send this link via E-Mail
Help With This Screen