RES 5.62K OHM 1W 1% 2512 SMD - ERJ-1TNF5621U - Resistors
| Digi-Key Part Number | PT5.62KAFTR-ND |
4000 12000 24000 48000 100000 248000 500000 |
.22300 .18600 .15400 .14000 .12600 .12100 .11600 |
Extended Price
892.00 2232.00 3696.00 6720.00 12600.00 30008.00 58000.00 |
| Manufacturer Part Number | ERJ-1TNF5621U | |||
| Description | RES 5.62K OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF5621U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 5.62K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF5621U ERJ1TNF5621U PT5 62KAFTR ND PT562KAFTRND PT5.62KAFTR |
ERJ-1TNF5621U Specification Sheet
RES 5.62K OHM 1W 1% 2512 SMD - ERJ-1TNF5621U (PT5.62KAFTR-ND) - Resistors
Related parts Resistors:RES 6.2K OHM 1W 1% 2512 SMD - ERJ-1TNF6201U
Order 'res 6.2k ohm 1w 1% 2512 smd - ERJ-1TNF6201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF6201U-ND.
RES 62K OHM 1W 1% 2512 SMD - ERJ-1TNF6202U
Order 'res 62k ohm 1w 1% 2512 smd - ERJ-1TNF6202U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF6202U-ND.
RES 5.62K OHM 1W 1% 2512 SMD - ERJ-1TNF5621U
Order 'res 5.62k ohm 1w 1% 2512 smd - ERJ-1TNF5621U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT5.62KAFCT-ND.
RES 5.62K OHM 1W 1% 2512 SMD - ERJ-1TNF5621U
Order 'res 5.62k ohm 1w 1% 2512 smd - ERJ-1TNF5621U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT5.62KAFTR-ND.
RES 5.62K OHM 1W 1% 2512 SMD - ERJ-1TNF5621U
Order 'res 5.62k ohm 1w 1% 2512 smd - ERJ-1TNF5621U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT5.62KAFDKR-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
RES 10.7K OHM 1W 1% 2512 SMD - ERJ-1TNF1072U
Order 'res 10.7k ohm 1w 1% 2512 smd - ERJ-1TNF1072U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1072U-ND.
RES 107K OHM 1W 1% 2512 SMD - ERJ-1TNF1073U
Order 'res 107k ohm 1w 1% 2512 smd - ERJ-1TNF1073U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1073U-ND.
RES 10.2 OHM 1W 1% 2512 SMD - ERJ-1TNF10R2U
Order 'res 10.2 ohm 1w 1% 2512 smd - ERJ-1TNF10R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF10R2U-ND.
RES 10.7 OHM 1W 1% 2512 SMD - ERJ-1TNF10R7U
Order 'res 10.7 ohm 1w 1% 2512 smd - ERJ-1TNF10R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF10R7U-ND.
Send this link via E-Mail
Help With This Screen