Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 562 OHM 1W 1% 2512 SMD - ERJ-1TNF5620U

Digi-Key Part Number PT562AFCT-ND
Price Break
10
50
200
1000
Unit Price
.58200
.41220
.33950
.28130
Extended Price
5.82
20.61
67.90
281.30
Manufacturer Part NumberERJ-1TNF5620U
DescriptionRES 562 OHM 1W 1% 2512 SMD
Quantity Available 3860
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-1TNF5620U
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms562
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 1TNF5620U
ERJ1TNF5620U
PT562AFCT ND
PT562AFCTND
PT562AFCT

ERJ-1TNF5620U Specification Sheet

Image of RES 562 OHM 1W 1% 2512 SMD - ERJ-1TNF5620U

RES 562 OHM 1W 1% 2512 SMD - ERJ-1TNF5620U (PT562AFCT-ND)

Related parts:
RES 562 OHM 1W 1% 2512 SMD - ERJ-1TNF5620U
 Order 'res 562 ohm 1w 1% 2512 smd - ERJ-1TNF5620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT562AFCT-ND.
RES 562 OHM 1W 1% 2512 SMD - ERJ-1TNF5620U
 Order 'res 562 ohm 1w 1% 2512 smd - ERJ-1TNF5620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT562AFTR-ND.
RES 562 OHM 1W 1% 2512 SMD - ERJ-1TNF5620U
 Order 'res 562 ohm 1w 1% 2512 smd - ERJ-1TNF5620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT562AFDKR-ND.
RES 56.2 OHM 1W 1% 2512 SMD - ERJ-1TNF56R2U
 Order 'res 56.2 ohm 1w 1% 2512 smd - ERJ-1TNF56R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT56.2AFCT-ND.
RES 56.2 OHM 1W 1% 2512 SMD - ERJ-1TNF56R2U
 Order 'res 56.2 ohm 1w 1% 2512 smd - ERJ-1TNF56R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT56.2AFTR-ND.
RES 56.2 OHM 1W 1% 2512 SMD - ERJ-1TNF56R2U
 Order 'res 56.2 ohm 1w 1% 2512 smd - ERJ-1TNF56R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT56.2AFDKR-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
 Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
 Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
 Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
 Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
 Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
 Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
RES 10.7K OHM 1W 1% 2512 SMD - ERJ-1TNF1072U
 Order 'res 10.7k ohm 1w 1% 2512 smd - ERJ-1TNF1072U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1072U-ND.
RES 107K OHM 1W 1% 2512 SMD - ERJ-1TNF1073U
 Order 'res 107k ohm 1w 1% 2512 smd - ERJ-1TNF1073U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1073U-ND.
RES 10.2 OHM 1W 1% 2512 SMD - ERJ-1TNF10R2U
 Order 'res 10.2 ohm 1w 1% 2512 smd - ERJ-1TNF10R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF10R2U-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 562 OHM 1W 1% 2512 SMD - CRCW2512562RFKTG Next: RES 562 OHM 1W 1% 2512 SMD - ERJ-1TNF5620U