Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 8.2UF 10% 300V METAL POLYPRO - B32674D3825K

Digi-Key Part Number 495-2914-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.62000
3.49800
2.97000
2.31000
1.84800
1.71600
1.65000
Extended Price
4.62
34.98
297.00
1155.00
1848.00
8580.00
16500.00
Manufacturer Part NumberB32674D3825K
DescriptionCAP 8.2UF 10% 300V METAL POLYPRO
Quantity Available 800
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB32674D3825K
VendorEPCOS Inc
CategoryCapacitors
Capacitance8.2µF
Voltage - Rated300V
Tolerance±10%
SeriesMKP
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-40°C ~ 85°C
Lead Spacing1.083" (27.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32674D3825K
B32674D3825K
495 2914 ND
4952914ND
495-2914

B32674D3825K Specification Sheet

Image of CAP 8.2UF 10% 300V METAL POLYPRO - B32674D3825K

CAP 8.2UF 10% 300V METAL POLYPRO - B32674D3825K (495-2914-ND)

Related parts:
CAP 8.2UF 10% 300V METAL POLYPRO - B32674D3825K
 Order 'cap 8.2uf 10% 300v metal polypro - B32674D3825K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2914-ND.
CAP 2.2UF 10% 300V METAL POLYPRO - B32674D3225K
 Order 'cap 2.2uf 10% 300v metal polypro - B32674D3225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2908-ND.
CAP 3.3UF 10% 300V METAL POLYPRO - B32674D3335K
 Order 'cap 3.3uf 10% 300v metal polypro - B32674D3335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2909-ND.
CAP 4.7UF 10% 300V METAL POLYPRO - B32674D3475K
 Order 'cap 4.7uf 10% 300v metal polypro - B32674D3475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2910-ND.
CAP 5.6UF 10% 300V METAL POLYPRO - B32674D3565K
 Order 'cap 5.6uf 10% 300v metal polypro - B32674D3565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2911-ND.
CAP 6.8UF 10% 300V METAL POLYPRO - B32674D3685K
 Order 'cap 6.8uf 10% 300v metal polypro - B32674D3685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2912-ND.
CAP 8.0UF 10% 300V METAL POLYPRO - B32674D3805K
 Order 'cap 8.0uf 10% 300v metal polypro - B32674D3805K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2913-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32674D3106K
 Order 'cap 10uf 10% 300v metal polypro - B32674D3106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2915-ND.
CAP 12UF 10% 300V METAL POLYPRO - B32674D3126K
 Order 'cap 12uf 10% 300v metal polypro - B32674D3126K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2916-ND.
CAP 3.3UF 10% 300V METAL POLYPRO - B32676E3335K
 Order 'cap 3.3uf 10% 300v metal polypro - B32676E3335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2944-ND.
CAP 4.7UF 10% 300V METAL POLYPRO - B32676E3475K
 Order 'cap 4.7uf 10% 300v metal polypro - B32676E3475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2945-ND.
CAP 5.6UF 10% 300V METAL POLYPRO - B32676E3565K
 Order 'cap 5.6uf 10% 300v metal polypro - B32676E3565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2946-ND.
CAP 6.5UF 10% 300V METAL POLYPRO - B32676E3655K
 Order 'cap 6.5uf 10% 300v metal polypro - B32676E3655K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2947-ND.
CAP 6.8UF 10% 300V METAL POLYPRO - B32676E3685K
 Order 'cap 6.8uf 10% 300v metal polypro - B32676E3685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2948-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32676E3106K
 Order 'cap 10uf 10% 300v metal polypro - B32676E3106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2949-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 8.2PF 50V CERM CHIP SMD 1206 - ECU-V1H8R2DCM Next: CAP 8.2UF 10% 450V METAL POLYPRO - B32676E4825K