CAP 2.2UF 10% 300V METAL POLYPRO - B32674D3225K
| Digi-Key Part Number | 495-2908-ND |
1 10 100 500 1000 5000 10000 |
2.73000 2.06700 1.75500 1.36500 1.09200 1.01400 .97500 |
Extended Price
2.73 20.67 175.50 682.50 1092.00 5070.00 9750.00 |
| Manufacturer Part Number | B32674D3225K | |||
| Description | CAP 2.2UF 10% 300V METAL POLYPRO | |||
| Quantity Available | 1161 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32674D3225K |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 300V |
| Tolerance | ±10% |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Pulse Strength |
| Maximum Temperature | -40°C ~ 100°C |
| Lead Spacing | 1.083" (27.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32674D3225K B32674D3225K 495 2908 ND 4952908ND 495-2908 |
B32674D3225K Specification Sheet
CAP 2.2UF 10% 300V METAL POLYPRO - B32674D3225K (495-2908-ND)
Related parts:CAP 2.2UF 10% 300V METAL POLYPRO - B32674D3225K
Order 'cap 2.2uf 10% 300v metal polypro - B32674D3225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2908-ND.
CAP 3.3UF 10% 300V METAL POLYPRO - B32674D3335K
Order 'cap 3.3uf 10% 300v metal polypro - B32674D3335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2909-ND.
CAP 4.7UF 10% 300V METAL POLYPRO - B32674D3475K
Order 'cap 4.7uf 10% 300v metal polypro - B32674D3475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2910-ND.
CAP 5.6UF 10% 300V METAL POLYPRO - B32674D3565K
Order 'cap 5.6uf 10% 300v metal polypro - B32674D3565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2911-ND.
CAP 6.8UF 10% 300V METAL POLYPRO - B32674D3685K
Order 'cap 6.8uf 10% 300v metal polypro - B32674D3685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2912-ND.
CAP 8.0UF 10% 300V METAL POLYPRO - B32674D3805K
Order 'cap 8.0uf 10% 300v metal polypro - B32674D3805K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2913-ND.
CAP 8.2UF 10% 300V METAL POLYPRO - B32674D3825K
Order 'cap 8.2uf 10% 300v metal polypro - B32674D3825K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2914-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32674D3106K
Order 'cap 10uf 10% 300v metal polypro - B32674D3106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2915-ND.
CAP 12UF 10% 300V METAL POLYPRO - B32674D3126K
Order 'cap 12uf 10% 300v metal polypro - B32674D3126K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2916-ND.
CAP 3.3UF 10% 300V METAL POLYPRO - B32676E3335K
Order 'cap 3.3uf 10% 300v metal polypro - B32676E3335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2944-ND.
CAP 4.7UF 10% 300V METAL POLYPRO - B32676E3475K
Order 'cap 4.7uf 10% 300v metal polypro - B32676E3475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2945-ND.
CAP 5.6UF 10% 300V METAL POLYPRO - B32676E3565K
Order 'cap 5.6uf 10% 300v metal polypro - B32676E3565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2946-ND.
CAP 6.5UF 10% 300V METAL POLYPRO - B32676E3655K
Order 'cap 6.5uf 10% 300v metal polypro - B32676E3655K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2947-ND.
CAP 6.8UF 10% 300V METAL POLYPRO - B32676E3685K
Order 'cap 6.8uf 10% 300v metal polypro - B32676E3685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2948-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32676E3106K
Order 'cap 10uf 10% 300v metal polypro - B32676E3106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2949-ND.
Send this link via E-Mail
Help With This Screen