RES 43K OHM 1W 5% 2512 SMD - ERJ-1TYJ433U
| Digi-Key Part Number | PT43KXCT-ND |
10 50 200 1000 |
.39600 .28060 .23100 .19140 |
Extended Price
3.96 14.03 46.20 191.40 |
| Manufacturer Part Number | ERJ-1TYJ433U | |||
| Description | RES 43K OHM 1W 5% 2512 SMD | |||
| Quantity Available | 2110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TYJ433U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TYJ433U ERJ1TYJ433U PT43KXCT ND PT43KXCTND PT43KXCT |
ERJ-1TYJ433U Specification Sheet
RES 43K OHM 1W 5% 2512 SMD - ERJ-1TYJ433U (PT43KXCT-ND)
Related parts:RES 43K OHM 1W 5% 2512 SMD - ERJ-1TYJ433U
Order 'res 43k ohm 1w 5% 2512 smd - ERJ-1TYJ433U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT43KXCT-ND.
RES 43K OHM 1W 5% 2512 SMD - ERJ-1TYJ433U
Order 'res 43k ohm 1w 5% 2512 smd - ERJ-1TYJ433U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT43KXTR-ND.
RES 43K OHM 1W 5% 2512 SMD - ERJ-1TYJ433U
Order 'res 43k ohm 1w 5% 2512 smd - ERJ-1TYJ433U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT43KXDKR-ND.
RES 43K OHM 1W 5% 2512 SMD - ERJ-1WYJ433U
Order 'res 43k ohm 1w 5% 2512 smd - ERJ-1WYJ433U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43KXCT-ND.
RES 4.3K OHM 1W 5% 2512 SMD - ERJ-1WYJ432U
Order 'res 4.3k ohm 1w 5% 2512 smd - ERJ-1WYJ432U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.3KXCT-ND.
RES 4.3K OHM 1W 5% 2512 SMD - ERJ-1WYJ432U
Order 'res 4.3k ohm 1w 5% 2512 smd - ERJ-1WYJ432U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.3KXTR-ND.
RES 43K OHM 1W 5% 2512 SMD - ERJ-1WYJ433U
Order 'res 43k ohm 1w 5% 2512 smd - ERJ-1WYJ433U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P43KXTR-ND.
RES 4.3K OHM 1W 5% 2512 SMD - ERJ-1TYJ432U
Order 'res 4.3k ohm 1w 5% 2512 smd - ERJ-1TYJ432U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT4.3KXCT-ND.
RES 4.3K OHM 1W 5% 2512 SMD - ERJ-1TYJ432U
Order 'res 4.3k ohm 1w 5% 2512 smd - ERJ-1TYJ432U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT4.3KXTR-ND.
RES 4.3K OHM 1W 5% 2512 SMD - ERJ-1TYJ432U
Order 'res 4.3k ohm 1w 5% 2512 smd - ERJ-1TYJ432U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT4.3KXDKR-ND.
RES 4.3K OHM 1W 1% 2512 SMD - ERJ-1TNF4301U
Order 'res 4.3k ohm 1w 1% 2512 smd - ERJ-1TNF4301U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF4301U-ND.
RES 43K OHM 1W 1% 2512 SMD - ERJ-1TNF4302U
Order 'res 43k ohm 1w 1% 2512 smd - ERJ-1TNF4302U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF4302U-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
Send this link via E-Mail
Help With This Screen