RES 39K OHM 1W 5% 2512 SMD - ERJ-1TYJ393U - Resistors
| Digi-Key Part Number | PT39KXTR-ND |
4000 12000 24000 48000 100000 248000 500000 |
.14880 .12400 .10292 .09300 .08370 .08060 .07750 |
Extended Price
595.20 1488.00 2470.08 4464.00 8370.00 19988.80 38750.00 |
| Manufacturer Part Number | ERJ-1TYJ393U | |||
| Description | RES 39K OHM 1W 5% 2512 SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TYJ393U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 39.0K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TYJ393U ERJ1TYJ393U PT39KXTR ND PT39KXTRND PT39KXTR |
ERJ-1TYJ393U Specification Sheet
RES 39K OHM 1W 5% 2512 SMD - ERJ-1TYJ393U (PT39KXTR-ND) - Resistors
Related parts Resistors:RES 39K OHM 1W 5% 2512 SMD - ERJ-1TYJ393U
Order 'res 39k ohm 1w 5% 2512 smd - ERJ-1TYJ393U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT39KXCT-ND.
RES 39K OHM 1W 5% 2512 SMD - ERJ-1TYJ393U
Order 'res 39k ohm 1w 5% 2512 smd - ERJ-1TYJ393U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT39KXTR-ND.
RES 39K OHM 1W 5% 2512 SMD - ERJ-1TYJ393U
Order 'res 39k ohm 1w 5% 2512 smd - ERJ-1TYJ393U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT39KXDKR-ND.
RES 39K OHM 1W 5% 2512 SMD - ERJ-1WYJ393U
Order 'res 39k ohm 1w 5% 2512 smd - ERJ-1WYJ393U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39KXCT-ND.
RES 3.9K OHM 1W 5% 2512 SMD - ERJ-1WYJ392U
Order 'res 3.9k ohm 1w 5% 2512 smd - ERJ-1WYJ392U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9KXCT-ND.
RES 39K OHM 1W 5% 2512 SMD - ERJ-1WYJ393U
Order 'res 39k ohm 1w 5% 2512 smd - ERJ-1WYJ393U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39KXTR-ND.
RES 3.9K OHM 1W 5% 2512 SMD - ERJ-1WYJ392U
Order 'res 3.9k ohm 1w 5% 2512 smd - ERJ-1WYJ392U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9KXTR-ND.
RES 3.9K OHM 1W 5% 2512 SMD - ERJ-1TYJ392U
Order 'res 3.9k ohm 1w 5% 2512 smd - ERJ-1TYJ392U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.9KXCT-ND.
RES 3.9K OHM 1W 5% 2512 SMD - ERJ-1TYJ392U
Order 'res 3.9k ohm 1w 5% 2512 smd - ERJ-1TYJ392U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT3.9KXTR-ND.
RES 3.9K OHM 1W 5% 2512 SMD - ERJ-1TYJ392U
Order 'res 3.9k ohm 1w 5% 2512 smd - ERJ-1TYJ392U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.9KXDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100XTR-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KXCT-ND.
Send this link via E-Mail
Help With This Screen