Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .0027UF 10% 630V METAL POLY - B32559C8272K000

Digi-Key Part Number 495-2896-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
.14000
.10400
.08790
.06840
.05471
.05080
.04885
Extended Price
0.14
1.04
8.79
34.20
54.71
254.00
488.50
Manufacturer Part NumberB32559C8272K000
DescriptionCAP .0027UF 10% 630V METAL POLY
Quantity Available 9975
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB32559C8272K000
VendorEPCOS Inc
CategoryCapacitors
Capacitance2700pF
Voltage - Rated 630V
Tolerance±10%
Dielectric MaterialMetallized Polyester Film
SeriesMKT
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
FeaturesHigh Pulse Strength
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32559C8272K000
B32559C8272K000
495 2896 ND
4952896ND
495-2896

B32559C8272K000 Specification Sheet

Image of CAP .0027UF 10% 630V METAL POLY - B32559C8272K000

CAP .0027UF 10% 630V METAL POLY - B32559C8272K000 (495-2896-ND)

Related parts :
CAP .0027UF 10% 630V METAL POLY - B32559C8272K000
 Order 'cap .0027uf 10% 630v metal poly - B32559C8272K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2896-ND.
CAP .0027UF 10% 630V METAL POLY - B32559C8272K289
 Order 'cap .0027uf 10% 630v metal poly - B32559C8272K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2897-3-ND.
CAP .0027UF 10% 630V METAL POLY - B32559C8272K001
 Order 'cap .0027uf 10% 630v metal poly - B32559C8272K001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32559C8272K001-ND.
CAP .001UF 10% 630V METAL POLY - B32559C8102K000
 Order 'cap .001uf 10% 630v metal poly - B32559C8102K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2890-ND.
CAP .001UF 10% 630V METAL POLY - B32559C8102K289
 Order 'cap .001uf 10% 630v metal poly - B32559C8102K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2891-3-ND.
CAP .0015UF 10% 630V METAL POLY - B32559C8152K000
 Order 'cap .0015uf 10% 630v metal poly - B32559C8152K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2892-ND.
CAP .0015UF 10% 630V METAL POLY - B32559C8152K289
 Order 'cap .0015uf 10% 630v metal poly - B32559C8152K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2893-3-ND.
CAP .0022UF 10% 630V METAL POLY - B32559C8222K000
 Order 'cap .0022uf 10% 630v metal poly - B32559C8222K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2894-ND.
CAP .0022UF 10% 630V METAL POLY - B32559C8222K289
 Order 'cap .0022uf 10% 630v metal poly - B32559C8222K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2895-3-ND.
CAP .0033UF 10% 630V METAL POLY - B32559C8332K000
 Order 'cap .0033uf 10% 630v metal poly - B32559C8332K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2898-ND.
CAP .0033UF 10% 630V METAL POLY - B32559C8332K289
 Order 'cap .0033uf 10% 630v metal poly - B32559C8332K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2899-3-ND.
CAP .0047UF 10% 630V METAL POLY - B32559C8472K000
 Order 'cap .0047uf 10% 630v metal poly - B32559C8472K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2900-ND.
CAP .0047UF 10% 630V METAL POLY - B32559C8472K289
 Order 'cap .0047uf 10% 630v metal poly - B32559C8472K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2901-3-ND.
CAP .0068UF 10% 630V METAL POLY - B32559C8682K000
 Order 'cap .0068uf 10% 630v metal poly - B32559C8682K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2902-ND.
CAP .0068UF 10% 630V METAL POLY - B32559C8682K289
 Order 'cap .0068uf 10% 630v metal poly - B32559C8682K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2903-3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .0025UF 600V POLY RADIAL - PVC6225 Next: CAP .0027UF 10% 630V METAL POLY - B32559C8272K001