CAP .0015UF 10% 630V METAL POLY - B32559C8152K289 - Capacitors
1500pF Film Capacitor EPCOS Inc Radial 630V B32559C8152K289
| Digi-Key Part Number | 495-2893-3-ND |
12800 |
.04500 |
Extended Price
576.00 |
| Manufacturer Part Number | B32559C8152K289 | |||
| Description | CAP .0015UF 10% 630V METAL POLY | |||
| Quantity Available | 12780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32559C8152K289 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32559C8152K289 B32559C8152K289 495 2893 3 ND 49528933ND 495-2893-3 |
B32559C8152K289 Specification Sheet
CAP .0015UF 10% 630V METAL POLY - B32559C8152K289 (495-2893-3-ND) - Capacitors
Related parts 1500pF Film Capacitor EPCOS Inc Radial 630V B32559C8152K289CAP .0015UF 10% 630V METAL POLY - B32559C8152K289
Order 'cap .0015uf 10% 630v metal poly - B32559C8152K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2893-3-ND.
CAP .0015UF 10% 630V METAL POLY - B32559C8152K000
Order 'cap .0015uf 10% 630v metal poly - B32559C8152K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2892-ND.
CAP .0015UF 10% 630V METAL POLY - B32559C8152K001
Order 'cap .0015uf 10% 630v metal poly - B32559C8152K001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32559C8152K001-ND.
CAP .001UF 10% 630V METAL POLY - B32559C8102K000
Order 'cap .001uf 10% 630v metal poly - B32559C8102K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2890-ND.
CAP .001UF 10% 630V METAL POLY - B32559C8102K289
Order 'cap .001uf 10% 630v metal poly - B32559C8102K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2891-3-ND.
CAP .0022UF 10% 630V METAL POLY - B32559C8222K000
Order 'cap .0022uf 10% 630v metal poly - B32559C8222K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2894-ND.
CAP .0022UF 10% 630V METAL POLY - B32559C8222K289
Order 'cap .0022uf 10% 630v metal poly - B32559C8222K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2895-3-ND.
CAP .0027UF 10% 630V METAL POLY - B32559C8272K000
Order 'cap .0027uf 10% 630v metal poly - B32559C8272K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2896-ND.
CAP .0027UF 10% 630V METAL POLY - B32559C8272K289
Order 'cap .0027uf 10% 630v metal poly - B32559C8272K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2897-3-ND.
CAP .0033UF 10% 630V METAL POLY - B32559C8332K000
Order 'cap .0033uf 10% 630v metal poly - B32559C8332K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2898-ND.
CAP .0033UF 10% 630V METAL POLY - B32559C8332K289
Order 'cap .0033uf 10% 630v metal poly - B32559C8332K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2899-3-ND.
CAP .0047UF 10% 630V METAL POLY - B32559C8472K000
Order 'cap .0047uf 10% 630v metal poly - B32559C8472K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2900-ND.
CAP .0047UF 10% 630V METAL POLY - B32559C8472K289
Order 'cap .0047uf 10% 630v metal poly - B32559C8472K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2901-3-ND.
CAP .0068UF 10% 630V METAL POLY - B32559C8682K000
Order 'cap .0068uf 10% 630v metal poly - B32559C8682K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2902-ND.
CAP .0068UF 10% 630V METAL POLY - B32559C8682K289
Order 'cap .0068uf 10% 630v metal poly - B32559C8682K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2903-3-ND.
Options for 1500pF Film Capacitor EPCOS Inc Radial 630V B32559C8152K289
Send this link via E-Mail
Help With This Screen
