RES .33 OHM 1W 1% 2512 SMD - ERJ-1TRQFR33U
| Digi-Key Part Number | PT.33YCT-ND |
10 50 200 1000 |
.67600 .54920 .49010 .43940 |
Extended Price
6.76 27.46 98.02 439.40 |
| Manufacturer Part Number | ERJ-1TRQFR33U | |||
| Description | RES .33 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 2830 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TRQFR33U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.33 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TRQFR33U ERJ1TRQFR33U PT 33YCT ND PT33YCTND PT.33YCT |
ERJ-1TRQFR33U Specification Sheet
RES .33 OHM 1W 1% 2512 SMD - ERJ-1TRQFR33U (PT.33YCT-ND)
Related parts:RES .33 OHM 1W 1% 2512 SMD - ERJ-1TRQFR33U
Order 'res .33 ohm 1w 1% 2512 smd - ERJ-1TRQFR33U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.33YCT-ND.
RES .33 OHM 1W 1% 2512 SMD - ERJ-1TRQFR33U
Order 'res .33 ohm 1w 1% 2512 smd - ERJ-1TRQFR33U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.33YTR-ND.
RES .33 OHM 1W 1% 2512 SMD - ERJ-1TRQFR33U
Order 'res .33 ohm 1w 1% 2512 smd - ERJ-1TRQFR33U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.33YDKR-ND.
RES 33 OHM 1W 1% 2512 SMD - ERJ-1TNF33R0U
Order 'res 33 ohm 1w 1% 2512 smd - ERJ-1TNF33R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF33R0U-ND.
RES 3.3 OHM 1W 1% 2512 SMD - ERJ-1TRQF3R3U
Order 'res 3.3 ohm 1w 1% 2512 smd - ERJ-1TRQF3R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.3YCT-ND.
RES 3.3 OHM 1W 1% 2512 SMD - ERJ-1TRQF3R3U
Order 'res 3.3 ohm 1w 1% 2512 smd - ERJ-1TRQF3R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT3.3YTR-ND.
RES 3.3 OHM 1W 1% 2512 SMD - ERJ-1TRQF3R3U
Order 'res 3.3 ohm 1w 1% 2512 smd - ERJ-1TRQF3R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.3YDKR-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
RES 10.7K OHM 1W 1% 2512 SMD - ERJ-1TNF1072U
Order 'res 10.7k ohm 1w 1% 2512 smd - ERJ-1TNF1072U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1072U-ND.
RES 107K OHM 1W 1% 2512 SMD - ERJ-1TNF1073U
Order 'res 107k ohm 1w 1% 2512 smd - ERJ-1TNF1073U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1073U-ND.
Send this link via E-Mail
Help With This Screen