Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1TYJ3R3U - Resistors

Digi-Key Part Number PT3.3XCT-ND
Price Break
10
50
200
1000
Unit Price
.39600
.28060
.23100
.19140
Extended Price
3.96
14.03
46.20
191.40
Manufacturer Part NumberERJ-1TYJ3R3U
DescriptionRES 3.3 OHM 1W 5% 2512 SMD
Quantity Available 1530
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-1TYJ3R3U
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms3.30
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working250V
Temperature Coefficient-100/+600ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 1TYJ3R3U
ERJ1TYJ3R3U
PT3 3XCT ND
PT33XCTND
PT3.3XCT

ERJ-1TYJ3R3U Specification Sheet

Image of RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1TYJ3R3U

RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1TYJ3R3U (PT3.3XCT-ND) - Resistors

Related parts Resistors:
RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1TYJ3R3U
 Order 'res 3.3 ohm 1w 5% 2512 smd - ERJ-1TYJ3R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.3XCT-ND.
RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1TYJ3R3U
 Order 'res 3.3 ohm 1w 5% 2512 smd - ERJ-1TYJ3R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT3.3XTR-ND.
RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1TYJ3R3U
 Order 'res 3.3 ohm 1w 5% 2512 smd - ERJ-1TYJ3R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.3XDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
 Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
 Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
 Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
 Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100XTR-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
 Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KXCT-ND.
RES 1.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ102U
 Order 'res 1.0k ohm 1w 5% 2512 smd - ERJ-1WYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
 Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KXTR-ND.
RES 1.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ102U
 Order 'res 1.0k ohm 1w 5% 2512 smd - ERJ-1WYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KXTR-ND.
RES 1.0M OHM 1W 5% 2512 SMD - ERJ-1WYJ105U
 Order 'res 1.0m ohm 1w 5% 2512 smd - ERJ-1WYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MXCT-ND.
RES 1.0M OHM 1W 5% 2512 SMD - ERJ-1WYJ105U
 Order 'res 1.0m ohm 1w 5% 2512 smd - ERJ-1WYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MXTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
 Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES 1.0 OHM 1W 5% 2512 SMD - ERJ-1WRQJ1R0U
 Order 'res 1.0 ohm 1w 5% 2512 smd - ERJ-1WRQJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0UCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1TRQJ3R3U Next: RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1TYJ3R3U