Keywords:





0.1µF Film Capacitor EPCOS Inc Radial 400V B32559C6104K289

CAP .10UF 10% 400V METAL POLY - B32559C6104K289 - Capacitors

Digi-Key Part Number 495-2887-3-ND
Price Break
1500
6000
10500
25500
51000
100500
Unit Price
.08000
.07100
.06900
.06600
.06400
.06100
Extended Price
120.00
426.00
724.50
1683.00
3264.00
6130.50
Manufacturer Part NumberB32559C6104K289
DescriptionCAP .10UF 10% 400V METAL POLY
Quantity Available
All prices are in USD

Non-Stock

Purchase 0.1µF Film Capacitor EPCOS Inc Radial 400V B32559C6104K289
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.1µF Film Capacitor EPCOS Inc Radial 400V B32559C6104K289
Technical/Catalog InformationB32559C6104K289
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 400V
Tolerance±10%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingTape & Box (TB)
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.200000 Hrs @ 85°C
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32559C6104K289
B32559C6104K289
495 2887 3 ND
49528873ND
495-2887-3

B32559C6104K289 Specification Sheet

Image of CAP .10UF 10% 400V METAL POLY - B32559C6104K289

CAP .10UF 10% 400V METAL POLY - B32559C6104K289 (495-2887-3-ND) - Capacitors

Related parts 0.1µF Film Capacitor EPCOS Inc Radial 400V B32559C6104K289
0.1µF Film Capacitor EPCOS Inc Radial 400V B32559C6104K289
 Order 'cap .10uf 10% 400v metal poly - B32559C6104K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2887-3-ND.
0.1µF Film Capacitor EPCOS Inc Radial 400V B32559C6104K000
 Order 'cap .10uf 10% 400v metal poly - B32559C6104K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2886-ND.
0.1µF Film Capacitor EPCOS Inc Radial 400V B32559C6104K001
 Order 'cap .10uf 10% 400v metal poly - B32559C6104K001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32559C6104K001-ND.
6800pF Film Capacitor EPCOS Inc Radial 400V B32559C6682K000
 Order 'cap .0068uf 10% 400v metal poly - B32559C6682K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2864-ND.
6800pF Film Capacitor EPCOS Inc Radial 400V B32559C6682K289
 Order 'cap .0068uf 10% 400v metal poly - B32559C6682K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2865-3-ND.
8200pF Film Capacitor EPCOS Inc Radial 400V B32559C6822K000
 Order 'cap .0082uf 10% 400v metal poly - B32559C6822K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2866-ND.
8200pF Film Capacitor EPCOS Inc Radial 400V B32559C6822K289
 Order 'cap .0082uf 10% 400v metal poly - B32559C6822K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2867-3-ND.
10000pF Film Capacitor EPCOS Inc Radial 400V B32559C6103K000
 Order 'cap .01uf 10% 400v metal poly - B32559C6103K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2868-ND.
10000pF Film Capacitor EPCOS Inc Radial 400V B32559C6103K289
 Order 'cap .01uf 10% 400v metal poly - B32559C6103K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2869-3-ND.
0.012µF Film Capacitor EPCOS Inc Radial 400V B32559C6123K000
 Order 'cap .012uf 10% 400v metal poly - B32559C6123K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2870-ND.
0.012µF Film Capacitor EPCOS Inc Radial 400V B32559C6123K289
 Order 'cap .012uf 10% 400v metal poly - B32559C6123K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2871-3-ND.
0.015µF Film Capacitor EPCOS Inc Radial 400V B32559C6153K000
 Order 'cap .015uf 10% 400v metal poly - B32559C6153K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2872-ND.
0.015µF Film Capacitor EPCOS Inc Radial 400V B32559C6153K289
 Order 'cap .015uf 10% 400v metal poly - B32559C6153K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2873-3-ND.
0.022µF Film Capacitor EPCOS Inc Radial 400V B32559C6223K000
 Order 'cap .022uf 10% 400v metal poly - B32559C6223K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2874-ND.
0.022µF Film Capacitor EPCOS Inc Radial 400V B32559C6223K289
 Order 'cap .022uf 10% 400v metal poly - B32559C6223K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2875-3-ND.

Options for 0.1µF Film Capacitor EPCOS Inc Radial 400V B32559C6104K289
Send this link via E-Mail
Help With This Screen

CAP .10UF 10% 400V METAL POLY - B32559C6104K289
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .10UF 10% 400V METAL POLY - B32559C6104K001 Next: CAP .10UF 1000V 5% METAL POLYPRO - B32652A0104J000
CAP .10UF 10% 400V METAL POLY - B32559C6104K289