RES 309 OHM 1W 1% 2512 SMD - ERJ-1TNF3090U - Resistors
| Digi-Key Part Number | PT309AFTR-ND |
4000 12000 24000 48000 100000 248000 500000 |
.22300 .18600 .15400 .14000 .12600 .12100 .11600 |
Extended Price
892.00 2232.00 3696.00 6720.00 12600.00 30008.00 58000.00 |
| Manufacturer Part Number | ERJ-1TNF3090U | |||
| Description | RES 309 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF3090U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 309 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF3090U ERJ1TNF3090U PT309AFTR ND PT309AFTRND PT309AFTR |
ERJ-1TNF3090U Specification Sheet
RES 309 OHM 1W 1% 2512 SMD - ERJ-1TNF3090U (PT309AFTR-ND) - Resistors
Related parts Resistors :RES 309 OHM 1W 1% 2512 SMD - ERJ-1TNF3090U
Order 'res 309 ohm 1w 1% 2512 smd - ERJ-1TNF3090U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT309AFCT-ND.
RES 309 OHM 1W 1% 2512 SMD - ERJ-1TNF3090U
Order 'res 309 ohm 1w 1% 2512 smd - ERJ-1TNF3090U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT309AFTR-ND.
RES 309 OHM 1W 1% 2512 SMD - ERJ-1TNF3090U
Order 'res 309 ohm 1w 1% 2512 smd - ERJ-1TNF3090U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT309AFDKR-ND.
RES 30.9 OHM 1W 1% 2512 SMD - ERJ-1TNF30R9U
Order 'res 30.9 ohm 1w 1% 2512 smd - ERJ-1TNF30R9U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT30.9AFCT-ND.
RES 30.9 OHM 1W 1% 2512 SMD - ERJ-1TNF30R9U
Order 'res 30.9 ohm 1w 1% 2512 smd - ERJ-1TNF30R9U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT30.9AFTR-ND.
RES 30.9 OHM 1W 1% 2512 SMD - ERJ-1TNF30R9U
Order 'res 30.9 ohm 1w 1% 2512 smd - ERJ-1TNF30R9U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT30.9AFDKR-ND.
RES 309 OHM 1W 1% 2512 SMD - CRCW2512309RFKEG
Order 'res 309 ohm 1w 1% 2512 smd - CRCW2512309RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512309RFKEG-ND.
RES 309 OHM 1W 1% 2512 SMD - CRCW2512309RFKTG
Order 'res 309 ohm 1w 1% 2512 smd - CRCW2512309RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512309RFKTG-ND.
RES 30.9 OHM 1W 1% 2512 SMD - CRCW251230R9FKEG
Order 'res 30.9 ohm 1w 1% 2512 smd - CRCW251230R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251230R9FKEG-ND.
RES 30.9 OHM 1W 1% 2512 SMD - CRCW251230R9FKTG
Order 'res 30.9 ohm 1w 1% 2512 smd - CRCW251230R9FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251230R9FKTG-ND.
RES 3.09 OHM 1W 1% 2512 SMD - CRCW25123R09FNEG
Order 'res 3.09 ohm 1w 1% 2512 smd - CRCW25123R09FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123R09FNEG-ND.
RES 3.09 OHM 1W 1% 2512 SMD - CRCW25123R09FNTG
Order 'res 3.09 ohm 1w 1% 2512 smd - CRCW25123R09FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123R09FNTG-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
Send this link via E-Mail
Help With This Screen
