RES 309 OHM 1W 1% 2512 SMD - ERJ-1TNF3090U - Resistors
| Digi-Key Part Number | PT309AFCT-ND |
10 50 200 1000 |
.58200 .41220 .33950 .28130 |
Extended Price
5.82 20.61 67.90 281.30 |
| Manufacturer Part Number | ERJ-1TNF3090U | |||
| Description | RES 309 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF3090U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 309 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF3090U ERJ1TNF3090U PT309AFCT ND PT309AFCTND PT309AFCT |
ERJ-1TNF3090U Specification Sheet
RES 309 OHM 1W 1% 2512 SMD - ERJ-1TNF3090U (PT309AFCT-ND) - Resistors
Related parts Resistors :RES 309 OHM 1W 1% 2512 SMD - ERJ-1TNF3090U
Order 'res 309 ohm 1w 1% 2512 smd - ERJ-1TNF3090U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT309AFCT-ND.
RES 309 OHM 1W 1% 2512 SMD - ERJ-1TNF3090U
Order 'res 309 ohm 1w 1% 2512 smd - ERJ-1TNF3090U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT309AFDKR-ND.
RES 30.9 OHM 1W 1% 2512 SMD - ERJ-1TNF30R9U
Order 'res 30.9 ohm 1w 1% 2512 smd - ERJ-1TNF30R9U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT30.9AFCT-ND.
RES 309 OHM 1W 1% 2512 SMD - ERJ-1TNF3090U
Order 'res 309 ohm 1w 1% 2512 smd - ERJ-1TNF3090U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT309AFTR-ND.
RES 30.9 OHM 1W 1% 2512 SMD - ERJ-1TNF30R9U
Order 'res 30.9 ohm 1w 1% 2512 smd - ERJ-1TNF30R9U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT30.9AFDKR-ND.
RES 30.9 OHM 1W 1% 2512 SMD - ERJ-1TNF30R9U
Order 'res 30.9 ohm 1w 1% 2512 smd - ERJ-1TNF30R9U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT30.9AFTR-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1WYF101U
Order 'res 100 ohm 1w 1% 2512 smd - ERJ-1WYF101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AECT-ND.
RES 100K OHM 1W 1% 2512 SMD - ERJ-1WYF104U
Order 'res 100k ohm 1w 1% 2512 smd - ERJ-1WYF104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAECT-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1WYF100U
Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1WYF100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AECT-ND.
RES 10K OHM 1W 1% 2512 SMD - ERJ-1WYF103U
Order 'res 10k ohm 1w 1% 2512 smd - ERJ-1WYF103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KAECT-ND.
RES 150K OHM 1W 1% 2512 SMD - ERJ-1WYF154U
Order 'res 150k ohm 1w 1% 2512 smd - ERJ-1WYF154U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KAECT-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1WYF102U
Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1WYF102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1KAECT-ND.
RES 1M OHM 1W 1% 2512 SMD - ERJ-1WYF105U
Order 'res 1m ohm 1w 1% 2512 smd - ERJ-1WYF105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1MAECT-ND.
RES 270 OHM 1W 1% 2512 SMD - ERJ-1WYF271U
Order 'res 270 ohm 1w 1% 2512 smd - ERJ-1WYF271U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270AECT-ND.
RES 330K OHM 1W 1% 2512 SMD - ERJ-1WYF334U
Order 'res 330k ohm 1w 1% 2512 smd - ERJ-1WYF334U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KAECT-ND.
Send this link via E-Mail
Help With This Screen
