RES .27 OHM 1W 5% 2512 SMD - ERJ-1TRQJR27U
| Digi-Key Part Number | PT.27UCT-ND |
10 50 200 1000 |
.89900 .63680 .52450 .43457 |
Extended Price
8.99 31.84 104.90 434.57 |
| Manufacturer Part Number | ERJ-1TRQJR27U | |||
| Description | RES .27 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 930 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TRQJR27U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.27 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TRQJR27U ERJ1TRQJR27U PT 27UCT ND PT27UCTND PT.27UCT |
ERJ-1TRQJR27U Specification Sheet
RES .27 OHM 1W 5% 2512 SMD - ERJ-1TRQJR27U (PT.27UCT-ND)
Related parts:RES .27 OHM 1W 5% 2512 SMD - ERJ-1TRQJR27U
Order 'res .27 ohm 1w 5% 2512 smd - ERJ-1TRQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.27UCT-ND.
RES .27 OHM 1W 5% 2512 SMD - ERJ-1TRQJR27U
Order 'res .27 ohm 1w 5% 2512 smd - ERJ-1TRQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.27UTR-ND.
RES .27 OHM 1W 5% 2512 SMD - ERJ-1TRQJR27U
Order 'res .27 ohm 1w 5% 2512 smd - ERJ-1TRQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.27UDKR-ND.
RES .27 OHM 1W 5% 2512 SMD - ERJ-1WRQJR27U
Order 'res .27 ohm 1w 5% 2512 smd - ERJ-1WRQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.27UCT-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1WRQJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1WRQJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7UCT-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1WRQJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1WRQJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7UTR-ND.
RES .27 OHM 1W 5% 2512 SMD - ERJ-1WRQJR27U
Order 'res .27 ohm 1w 5% 2512 smd - ERJ-1WRQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.27UTR-ND.
RES 27 OHM 1W 5% 2512 SMD - ERJ-1WYJ270U
Order 'res 27 ohm 1w 5% 2512 smd - ERJ-1WYJ270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27XCT-ND.
RES 27 OHM 1W 5% 2512 SMD - ERJ-1WYJ270U
Order 'res 27 ohm 1w 5% 2512 smd - ERJ-1WYJ270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27XTR-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1TRQJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1TRQJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.7UCT-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1TRQJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1TRQJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.7UTR-ND.
RES 27 OHM 1W 5% 2512 SMD - ERJ-1TYJ270U
Order 'res 27 ohm 1w 5% 2512 smd - ERJ-1TYJ270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT27XCT-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1TYJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1TYJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.7XCT-ND.
RES 27 OHM 1W 5% 2512 SMD - ERJ-1TYJ270U
Order 'res 27 ohm 1w 5% 2512 smd - ERJ-1TYJ270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT27XTR-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1TYJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1TYJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.7XTR-ND.
Send this link via E-Mail
Help With This Screen