2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TYJ222U
RES 2.2K OHM 1W 5% 2512 SMD - ERJ-1TYJ222U - Resistors
| Digi-Key Part Number | PT2.2KXTR-ND |
4000 12000 24000 48000 100000 248000 500000 |
.14880 .12400 .10292 .09300 .08370 .08060 .07750 |
Extended Price
595.20 1488.00 2470.08 4464.00 8370.00 19988.80 38750.00 |
| Manufacturer Part Number | ERJ-1TYJ222U | |||
| Description | RES 2.2K OHM 1W 5% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TYJ222U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TYJ222U ERJ1TYJ222U PT2 2KXTR ND PT22KXTRND PT2.2KXTR |
ERJ-1TYJ222U Specification Sheet
RES 2.2K OHM 1W 5% 2512 SMD - ERJ-1TYJ222U (PT2.2KXTR-ND) - Resistors
Related parts 2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TYJ222U2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ222U
Order 'res 2.2k ohm 1w 5% 2512 smd - ERJ-1TYJ222U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2KXCT-ND.
2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TYJ222U
Order 'res 2.2k ohm 1w 5% 2512 smd - ERJ-1TYJ222U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.2KXTR-ND.
2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ222U
Order 'res 2.2k ohm 1w 5% 2512 smd - ERJ-1TYJ222U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2KXDKR-ND.
2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ222U
Order 'res 2.2k ohm 1w 5% 2512 smd - ERJ-1WYJ222U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2KXCT-ND.
22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ223U
Order 'res 22k ohm 1w 5% 2512 smd - ERJ-1WYJ223U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22KXCT-ND.
22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WYJ223U
Order 'res 22k ohm 1w 5% 2512 smd - ERJ-1WYJ223U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22KXTR-ND.
2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WYJ222U
Order 'res 2.2k ohm 1w 5% 2512 smd - ERJ-1WYJ222U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2KXTR-ND.
22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ223U
Order 'res 22k ohm 1w 5% 2512 smd - ERJ-1TYJ223U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT22KXCT-ND.
22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TYJ223U
Order 'res 22k ohm 1w 5% 2512 smd - ERJ-1TYJ223U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT22KXTR-ND.
22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ223U
Order 'res 22k ohm 1w 5% 2512 smd - ERJ-1TYJ223U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT22KXDKR-ND.
100K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
100K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
100 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
100 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100XTR-ND.
10.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KXCT-ND.
Options for 2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TYJ222U
Send this link via E-Mail
Help With This Screen
