0.012µF Film Capacitor EPCOS Inc Radial 400V B32559C6123K289
CAP .012UF 10% 400V METAL POLY - B32559C6123K289
| Digi-Key Part Number | 495-2871-3-ND |
3000 9000 12000 24000 51000 99000 |
.04800 .04300 .04100 .04000 .03800 .03700 |
Extended Price
144.00 387.00 492.00 960.00 1938.00 3663.00 |
| Manufacturer Part Number | B32559C6123K289 | |||
| Description | CAP .012UF 10% 400V METAL POLY | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32559C6123K289 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32559C6123K289 B32559C6123K289 495 2871 3 ND 49528713ND 495-2871-3 |
B32559C6123K289 Specification Sheet
CAP .012UF 10% 400V METAL POLY - B32559C6123K289 (495-2871-3-ND)
Related parts 0.012µF Film Capacitor EPCOS Inc Radial 400V B32559C6123K2890.012µF Film Capacitor EPCOS Inc Radial 400V B32559C6123K289
Order 'cap .012uf 10% 400v metal poly - B32559C6123K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2871-3-ND.
0.012µF Film Capacitor EPCOS Inc Radial 400V B32559C6123K000
Order 'cap .012uf 10% 400v metal poly - B32559C6123K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2870-ND.
0.012µF Film Capacitor EPCOS Inc Radial 400V B32559C6123K001
Order 'cap .012uf 10% 400v metal poly - B32559C6123K001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32559C6123K001-ND.
6800pF Film Capacitor EPCOS Inc Radial 400V B32559C6682K000
Order 'cap .0068uf 10% 400v metal poly - B32559C6682K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2864-ND.
6800pF Film Capacitor EPCOS Inc Radial 400V B32559C6682K289
Order 'cap .0068uf 10% 400v metal poly - B32559C6682K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2865-3-ND.
8200pF Film Capacitor EPCOS Inc Radial 400V B32559C6822K000
Order 'cap .0082uf 10% 400v metal poly - B32559C6822K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2866-ND.
8200pF Film Capacitor EPCOS Inc Radial 400V B32559C6822K289
Order 'cap .0082uf 10% 400v metal poly - B32559C6822K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2867-3-ND.
10000pF Film Capacitor EPCOS Inc Radial 400V B32559C6103K000
Order 'cap .01uf 10% 400v metal poly - B32559C6103K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2868-ND.
10000pF Film Capacitor EPCOS Inc Radial 400V B32559C6103K289
Order 'cap .01uf 10% 400v metal poly - B32559C6103K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2869-3-ND.
0.015µF Film Capacitor EPCOS Inc Radial 400V B32559C6153K000
Order 'cap .015uf 10% 400v metal poly - B32559C6153K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2872-ND.
0.015µF Film Capacitor EPCOS Inc Radial 400V B32559C6153K289
Order 'cap .015uf 10% 400v metal poly - B32559C6153K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2873-3-ND.
0.022µF Film Capacitor EPCOS Inc Radial 400V B32559C6223K000
Order 'cap .022uf 10% 400v metal poly - B32559C6223K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2874-ND.
0.022µF Film Capacitor EPCOS Inc Radial 400V B32559C6223K289
Order 'cap .022uf 10% 400v metal poly - B32559C6223K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2875-3-ND.
0.027µF Film Capacitor EPCOS Inc Radial 400V B32559C6273K000
Order 'cap .027uf 10% 400v metal poly - B32559C6273K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2876-ND.
0.027µF Film Capacitor EPCOS Inc Radial 400V B32559C6273K289
Order 'cap .027uf 10% 400v metal poly - B32559C6273K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2877-3-ND.
Options for 0.012µF Film Capacitor EPCOS Inc Radial 400V B32559C6123K289
Send this link via E-Mail
Help With This Screen
