Keywords:





MICROPHONE OMNI 9.7X6.7MM - WM-034DBH

Digi-Key Part Number P11980-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberWM-034DBH
DescriptionMICROPHONE OMNI 9.7X6.7MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationWM-034DBH
VendorPanasonic - ECG
CategoryAudio Products
Sensitivity-42dB ±2dB
Voltage - Rated 1.5V
Current 300µA
TypeElectret Condenser
Size / DimensionCircular - 9.7mm Dia x 6.7mm H
Frequency20Hz ~ 16kHz
S/N Ratio60dB
Filter Type-
Impedance1.5K Ohm
TerminationSolder Pins/Posts
DirectionOmnidirectional
Port LocationTop
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names WM 034DBH
WM034DBH
P11980 ND
P11980ND
P11980


Image of MICROPHONE OMNI 9.7X6.7MM - WM-034DBH

MICROPHONE OMNI 9.7X6.7MM - WM-034DBH (P11980-ND)

Related parts :
MICROPHONE OMNI 9.7X6.7MM - WM-034DBH
 Order 'microphone omni 9.7x6.7mm - WM-034DBH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11980-ND.
MICROPHONE OMNI 9.7X6.7MM - WM-034DH
 Order 'microphone omni 9.7x6.7mm - WM-034DH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11979-ND.
MICROPHONE OMNI 6X1.3MM - WM-63PRT
 Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11961-ND.
MICROPHONE OMNI 6X1.5MM - WM-E15BT
 Order 'microphone omni 6x1.5mm - WM-E15BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11962-ND.
MICROPHONE OMNI 6X2.2MM - WM-64AT
 Order 'microphone omni 6x2.2mm - WM-64AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11963-ND.
MICROPHONE OMNI 6X2.7MM - WM-62CT
 Order 'microphone omni 6x2.7mm - WM-62CT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11971-ND.
MICROPHONE OMNI 6X2.7MM - WM-62BT
 Order 'microphone omni 6x2.7mm - WM-62BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11973-ND.
MICROPHONE OMNI 6X3.4MM - WM-61B102B
 Order 'microphone omni 6x3.4mm - WM-61B102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11974-ND.
MICROPHONE OMNI 6X5MM - WM-60AT
 Order 'microphone omni 6x5mm - WM-60AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11975-ND.
MICROPHONE OMNI 9.7X4.5MM - WM-52BY
 Order 'microphone omni 9.7x4.5mm - WM-52BY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11976-ND.
MICROPHONE OMNI 9.7X4.5MM - WM-52BH
 Order 'microphone omni 9.7x4.5mm - WM-52BH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11977-ND.
MICROPHONE OMNI 9.7X4.5MM - WM-54BM
 Order 'microphone omni 9.7x4.5mm - WM-54BM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11978-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GCT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GNT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330
 Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.

Send this link via E-Mail
Help With This Screen

MICROPHONE OMNI 9.7X6.7MM - WM-034DBH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MICROPHONE OMNI 9.7X4.5MM - WM-54BM Next: MICROPHONE OMNI 9.7X6.7MM - WM-034DH
MICROPHONE OMNI 9.7X6.7MM - WM-034DBH