RES 1.8 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R8U - Resistors
| Digi-Key Part Number | PT1.8YTR-ND |
4000 12000 24000 48000 100000 248000 500000 |
.37125 .31350 .27390 .24750 .22275 .21450 .20625 |
Extended Price
1485.00 3762.00 6573.60 11880.00 22275.00 53196.00 103125.00 |
| Manufacturer Part Number | ERJ-1TRQF1R8U | |||
| Description | RES 1.8 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 204000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TRQF1R8U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 1.80 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TRQF1R8U ERJ1TRQF1R8U PT1 8YTR ND PT18YTRND PT1.8YTR |
ERJ-1TRQF1R8U Specification Sheet
RES 1.8 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R8U (PT1.8YTR-ND) - Resistors
Related parts Resistors:RES 1.8 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R8U
Order 'res 1.8 ohm 1w 1% 2512 smd - ERJ-1TRQF1R8U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.8YCT-ND.
RES 1.8 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R8U
Order 'res 1.8 ohm 1w 1% 2512 smd - ERJ-1TRQF1R8U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.8YTR-ND.
RES 1.8 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R8U
Order 'res 1.8 ohm 1w 1% 2512 smd - ERJ-1TRQF1R8U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.8YDKR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100XTR-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KXCT-ND.
RES 1.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ102U
Order 'res 1.0k ohm 1w 5% 2512 smd - ERJ-1WYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KXTR-ND.
Send this link via E-Mail
Help With This Screen