RES 162 OHM 1W 1% 2512 SMD - ERJ-1TNF1620U
| Digi-Key Part Number | PT162AFCT-ND |
10 50 200 1000 |
.58200 .41220 .33950 .28130 |
Extended Price
5.82 20.61 67.90 281.30 |
| Manufacturer Part Number | ERJ-1TNF1620U | |||
| Description | RES 162 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF1620U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 162 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF1620U ERJ1TNF1620U PT162AFCT ND PT162AFCTND PT162AFCT |
ERJ-1TNF1620U Specification Sheet
RES 162 OHM 1W 1% 2512 SMD - ERJ-1TNF1620U (PT162AFCT-ND)
Related parts:RES 162 OHM 1W 1% 2512 SMD - ERJ-1TNF1620U
Order 'res 162 ohm 1w 1% 2512 smd - ERJ-1TNF1620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT162AFCT-ND.
RES 162 OHM 1W 1% 2512 SMD - ERJ-1TNF1620U
Order 'res 162 ohm 1w 1% 2512 smd - ERJ-1TNF1620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT162AFTR-ND.
RES 162 OHM 1W 1% 2512 SMD - ERJ-1TNF1620U
Order 'res 162 ohm 1w 1% 2512 smd - ERJ-1TNF1620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT162AFDKR-ND.
RES 16.2 OHM 1W 1% 2512 SMD - ERJ-1TNF16R2U
Order 'res 16.2 ohm 1w 1% 2512 smd - ERJ-1TNF16R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT16.2AFCT-ND.
RES 16.2 OHM 1W 1% 2512 SMD - ERJ-1TNF16R2U
Order 'res 16.2 ohm 1w 1% 2512 smd - ERJ-1TNF16R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT16.2AFTR-ND.
RES 16.2 OHM 1W 1% 2512 SMD - ERJ-1TNF16R2U
Order 'res 16.2 ohm 1w 1% 2512 smd - ERJ-1TNF16R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT16.2AFDKR-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
RES 10.7K OHM 1W 1% 2512 SMD - ERJ-1TNF1072U
Order 'res 10.7k ohm 1w 1% 2512 smd - ERJ-1TNF1072U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1072U-ND.
RES 107K OHM 1W 1% 2512 SMD - ERJ-1TNF1073U
Order 'res 107k ohm 1w 1% 2512 smd - ERJ-1TNF1073U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1073U-ND.
RES 10.2 OHM 1W 1% 2512 SMD - ERJ-1TNF10R2U
Order 'res 10.2 ohm 1w 1% 2512 smd - ERJ-1TNF10R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF10R2U-ND.
Send this link via E-Mail
Help With This Screen