RES 1.5 OHM 1W 5% 2512 SMD - ERJ-1TRQJ1R5U - Resistors
| Digi-Key Part Number | PT1.5UCT-ND |
10 50 200 1000 |
.89900 .63680 .52450 .43457 |
Extended Price
8.99 31.84 104.90 434.57 |
| Manufacturer Part Number | ERJ-1TRQJ1R5U | |||
| Description | RES 1.5 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 3470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TRQJ1R5U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TRQJ1R5U ERJ1TRQJ1R5U PT1 5UCT ND PT15UCTND PT1.5UCT |
ERJ-1TRQJ1R5U Specification Sheet
RES 1.5 OHM 1W 5% 2512 SMD - ERJ-1TRQJ1R5U (PT1.5UCT-ND) - Resistors
Related parts Resistors:RES 1.5 OHM 1W 5% 2512 SMD - ERJ-1TRQJ1R5U
Order 'res 1.5 ohm 1w 5% 2512 smd - ERJ-1TRQJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.5UCT-ND.
RES 1.5 OHM 1W 5% 2512 SMD - ERJ-1TRQJ1R5U
Order 'res 1.5 ohm 1w 5% 2512 smd - ERJ-1TRQJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.5UTR-ND.
RES 1.5 OHM 1W 5% 2512 SMD - ERJ-1TRQJ1R5U
Order 'res 1.5 ohm 1w 5% 2512 smd - ERJ-1TRQJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.5UDKR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100XTR-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KXCT-ND.
RES 1.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ102U
Order 'res 1.0k ohm 1w 5% 2512 smd - ERJ-1WYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KXTR-ND.
Send this link via E-Mail
Help With This Screen