RES 150K OHM 1W 1% 2512 SMD - ERJ-1TYF154U - Resistors
| Digi-Key Part Number | PT150KAECT-ND |
10 50 200 1000 |
.70800 .50160 .41300 .34220 |
Extended Price
7.08 25.08 82.60 342.20 |
| Manufacturer Part Number | ERJ-1TYF154U | |||
| Description | RES 150K OHM 1W 1% 2512 SMD | |||
| Quantity Available | 3370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TYF154U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TYF154U ERJ1TYF154U PT150KAECT ND PT150KAECTND PT150KAECT |
ERJ-1TYF154U Specification Sheet
RES 150K OHM 1W 1% 2512 SMD - ERJ-1TYF154U (PT150KAECT-ND) - Resistors
Related parts Resistors:RES 150K OHM 1W 1% 2512 SMD - ERJ-1TYF154U
Order 'res 150k ohm 1w 1% 2512 smd - ERJ-1TYF154U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT150KAECT-ND.
RES 150K OHM 1W 1% 2512 SMD - ERJ-1TYF154U
Order 'res 150k ohm 1w 1% 2512 smd - ERJ-1TYF154U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT150KAETR-ND.
RES 150K OHM 1W 1% 2512 SMD - ERJ-1TYF154U
Order 'res 150k ohm 1w 1% 2512 smd - ERJ-1TYF154U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT150KAEDKR-ND.
RES 150K OHM 1W 1% 2512 SMD - ERJ-1WYF154U
Order 'res 150k ohm 1w 1% 2512 smd - ERJ-1WYF154U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KAECT-ND.
RES 150K OHM 1W 1% 2512 SMD - ERJ-1WYF154U
Order 'res 150k ohm 1w 1% 2512 smd - ERJ-1WYF154U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150KAETR-ND.
RES 150K OHM 1W 1% 2512 SMD - ERJ-1TNF1503U
Order 'res 150k ohm 1w 1% 2512 smd - ERJ-1TNF1503U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT150KAFCT-ND.
RES 150K OHM 1W 1% 2512 SMD - ERJ-1TNF1503U
Order 'res 150k ohm 1w 1% 2512 smd - ERJ-1TNF1503U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT150KAFTR-ND.
RES 1.50K OHM 1W 1% 2512 SMD - ERJ-1TNF1501U
Order 'res 1.50k ohm 1w 1% 2512 smd - ERJ-1TNF1501U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.50KAFCT-ND.
RES 15.0K OHM 1W 1% 2512 SMD - ERJ-1TNF1502U
Order 'res 15.0k ohm 1w 1% 2512 smd - ERJ-1TNF1502U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT15.0KAFCT-ND.
RES 15.0K OHM 1W 1% 2512 SMD - ERJ-1TNF1502U
Order 'res 15.0k ohm 1w 1% 2512 smd - ERJ-1TNF1502U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT15.0KAFTR-ND.
RES 1.50K OHM 1W 1% 2512 SMD - ERJ-1TNF1501U
Order 'res 1.50k ohm 1w 1% 2512 smd - ERJ-1TNF1501U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.50KAFTR-ND.
RES 1.50K OHM 1W 1% 2512 SMD - ERJ-1TNF1501U
Order 'res 1.50k ohm 1w 1% 2512 smd - ERJ-1TNF1501U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.50KAFDKR-ND.
RES 15.0K OHM 1W 1% 2512 SMD - ERJ-1TNF1502U
Order 'res 15.0k ohm 1w 1% 2512 smd - ERJ-1TNF1502U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT15.0KAFDKR-ND.
RES 150K OHM 1W 1% 2512 SMD - ERJ-1TNF1503U
Order 'res 150k ohm 1w 1% 2512 smd - ERJ-1TNF1503U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT150KAFDKR-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
Send this link via E-Mail
Help With This Screen