137 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF1370U
RES 137 OHM 1W 1% 2512 SMD - ERJ-1TNF1370U - Resistors
| Digi-Key Part Number | PT137AFCT-ND |
10 50 200 1000 |
.58200 .41220 .33950 .28130 |
Extended Price
5.82 20.61 67.90 281.30 |
| Manufacturer Part Number | ERJ-1TNF1370U | |||
| Description | RES 137 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 3419 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF1370U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 137 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF1370U ERJ1TNF1370U PT137AFCT ND PT137AFCTND PT137AFCT |
ERJ-1TNF1370U Specification Sheet
RES 137 OHM 1W 1% 2512 SMD - ERJ-1TNF1370U (PT137AFCT-ND) - Resistors
Related parts 137 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF1370U137 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF1370U
Order 'res 137 ohm 1w 1% 2512 smd - ERJ-1TNF1370U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT137AFCT-ND.
137 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1370U
Order 'res 137 ohm 1w 1% 2512 smd - ERJ-1TNF1370U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT137AFTR-ND.
137 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF1370U
Order 'res 137 ohm 1w 1% 2512 smd - ERJ-1TNF1370U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT137AFDKR-ND.
13.7 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF13R7U
Order 'res 13.7 ohm 1w 1% 2512 smd - ERJ-1TNF13R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT13.7AFCT-ND.
13.7 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF13R7U
Order 'res 13.7 ohm 1w 1% 2512 smd - ERJ-1TNF13R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT13.7AFTR-ND.
13.7 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF13R7U
Order 'res 13.7 ohm 1w 1% 2512 smd - ERJ-1TNF13R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT13.7AFDKR-ND.
137 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512137RFKEG
Order 'res 137 ohm 1w 1% 2512 smd - CRCW2512137RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512137RFKEG-ND.
137 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512137RFKTG
Order 'res 137 ohm 1w 1% 2512 smd - CRCW2512137RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512137RFKTG-ND.
13.7 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213R7FKEG
Order 'res 13.7 ohm 1w 1% 2512 smd - CRCW251213R7FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213R7FKEG-ND.
13.7 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213R7FKTG
Order 'res 13.7 ohm 1w 1% 2512 smd - CRCW251213R7FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213R7FKTG-ND.
1.37 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R37FNEG
Order 'res 1.37 ohm 1w 1% 2512 smd - CRCW25121R37FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R37FNEG-ND.
1.37 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R37FNTG
Order 'res 1.37 ohm 1w 1% 2512 smd - CRCW25121R37FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R37FNTG-ND.
1.37 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R37FKEG
Order 'res 1.37 ohm 1w 1% 2512 smd - CRCW25121R37FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R37FKEG-ND.
102 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
1.02K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
Options for 137 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF1370U
Send this link via E-Mail
Help With This Screen
