RES 1.2 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R2U - Resistors
| Digi-Key Part Number | PT1.2YDKR-ND |
10 50 200 1000 |
.67600 .54920 .49010 .43940 |
Extended Price
6.76 27.46 98.02 439.40 |
| Manufacturer Part Number | ERJ-1TRQF1R2U | |||
| Description | RES 1.2 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TRQF1R2U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.20 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Digi-Reel® |
| Composition | Current Sense, Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TRQF1R2U ERJ1TRQF1R2U PT1 2YDKR ND PT12YDKRND PT1.2YDKR |
ERJ-1TRQF1R2U Specification Sheet
RES 1.2 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R2U (PT1.2YDKR-ND) - Resistors
Related parts Resistors:RES 1.2 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R2U
Order 'res 1.2 ohm 1w 1% 2512 smd - ERJ-1TRQF1R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.2YCT-ND.
RES 1.2 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R2U
Order 'res 1.2 ohm 1w 1% 2512 smd - ERJ-1TRQF1R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.2YDKR-ND.
RES 1.2 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R2U
Order 'res 1.2 ohm 1w 1% 2512 smd - ERJ-1TRQF1R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.2YTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES 2 OHM 1W 5% 2512 SMD - RMCF 1 2 5% R
Order 'res 2 ohm 1w 5% 2512 smd - RMCF 1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF125%RTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UDKR-ND.
RES 2 OHM 1W 5% 2512 SMD - RMCF 1 2 5% R
Order 'res 2 ohm 1w 5% 2512 smd - RMCF 1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF125%RCT-ND.
RES 2 OHM 1W 5% 2512 SMD - RMCF 1 2 5% R
Order 'res 2 ohm 1w 5% 2512 smd - RMCF 1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF125%RDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100XTR-ND.
Send this link via E-Mail
Help With This Screen