RES .12 OHM 1W 5% 2512 SMD - ERJ-1TRSJR12U
| Digi-Key Part Number | PT.12UCT-ND |
10 50 200 1000 |
.89200 .72440 .64640 .57954 |
Extended Price
8.92 36.22 129.28 579.54 |
| Manufacturer Part Number | ERJ-1TRSJR12U | |||
| Description | RES .12 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 6430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TRSJR12U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.12 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TRSJR12U ERJ1TRSJR12U PT 12UCT ND PT12UCTND PT.12UCT |
ERJ-1TRSJR12U Specification Sheet
RES .12 OHM 1W 5% 2512 SMD - ERJ-1TRSJR12U (PT.12UCT-ND)
Related parts:RES .12 OHM 1W 5% 2512 SMD - ERJ-1TRSJR12U
Order 'res .12 ohm 1w 5% 2512 smd - ERJ-1TRSJR12U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.12UCT-ND.
RES .12 OHM 1W 5% 2512 SMD - ERJ-1TRSJR12U
Order 'res .12 ohm 1w 5% 2512 smd - ERJ-1TRSJR12U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.12UTR-ND.
RES .12 OHM 1W 5% 2512 SMD - ERJ-1TRSJR12U
Order 'res .12 ohm 1w 5% 2512 smd - ERJ-1TRSJR12U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.12UDKR-ND.
RES .12 OHM 1W 5% 2512 SMD - ERJ-1WRSJR12U
Order 'res .12 ohm 1w 5% 2512 smd - ERJ-1WRSJR12U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.12UCT-ND.
RES 1.2 OHM 1W 5% 2512 SMD - ERJ-1WRQJ1R2U
Order 'res 1.2 ohm 1w 5% 2512 smd - ERJ-1WRQJ1R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2UCT-ND.
RES .12 OHM 1W 5% 2512 SMD - ERJ-1WRSJR12U
Order 'res .12 ohm 1w 5% 2512 smd - ERJ-1WRSJR12U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.12UTR-ND.
RES 1.2 OHM 1W 5% 2512 SMD - ERJ-1WRQJ1R2U
Order 'res 1.2 ohm 1w 5% 2512 smd - ERJ-1WRQJ1R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2UTR-ND.
RES 12 OHM 1W 5% 2512 SMD - ERJ-1WYJ120U
Order 'res 12 ohm 1w 5% 2512 smd - ERJ-1WYJ120U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12XCT-ND.
RES 12 OHM 1W 5% 2512 SMD - ERJ-1WYJ120U
Order 'res 12 ohm 1w 5% 2512 smd - ERJ-1WYJ120U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12XTR-ND.
RES 1.2 OHM 1W 5% 2512 SMD - ERJ-1TRQJ1R2U
Order 'res 1.2 ohm 1w 5% 2512 smd - ERJ-1TRQJ1R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.2UCT-ND.
RES 1.2 OHM 1W 5% 2512 SMD - ERJ-1TRQJ1R2U
Order 'res 1.2 ohm 1w 5% 2512 smd - ERJ-1TRQJ1R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.2UTR-ND.
RES 1.2 OHM 1W 5% 2512 SMD - ERJ-1TYJ1R2U
Order 'res 1.2 ohm 1w 5% 2512 smd - ERJ-1TYJ1R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.2XCT-ND.
RES 12 OHM 1W 5% 2512 SMD - ERJ-1TYJ120U
Order 'res 12 ohm 1w 5% 2512 smd - ERJ-1TYJ120U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT12XCT-ND.
RES 1.2 OHM 1W 5% 2512 SMD - ERJ-1TYJ1R2U
Order 'res 1.2 ohm 1w 5% 2512 smd - ERJ-1TYJ1R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.2XTR-ND.
RES 12 OHM 1W 5% 2512 SMD - ERJ-1TYJ120U
Order 'res 12 ohm 1w 5% 2512 smd - ERJ-1TYJ120U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT12XTR-ND.
Send this link via E-Mail
Help With This Screen