RES 1.15K OHM 1W 1% 2512 SMD - ERJ-1TNF1151U - Resistors
| Digi-Key Part Number | PT1.15KAFCT-ND |
10 50 200 1000 |
.58200 .41220 .33950 .28130 |
Extended Price
5.82 20.61 67.90 281.30 |
| Manufacturer Part Number | ERJ-1TNF1151U | |||
| Description | RES 1.15K OHM 1W 1% 2512 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF1151U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.15K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF1151U ERJ1TNF1151U PT1 15KAFCT ND PT115KAFCTND PT1.15KAFCT |
ERJ-1TNF1151U Specification Sheet
RES 1.15K OHM 1W 1% 2512 SMD - ERJ-1TNF1151U (PT1.15KAFCT-ND) - Resistors
Related parts Resistors:RES 15K OHM 1W 5% 2512 SMD - ERJ-1WYJ153U
Order 'res 15k ohm 1w 5% 2512 smd - ERJ-1WYJ153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KXCT-ND.
RES 1.5K OHM 1W 5% 2512 SMD - ERJ-1WYJ152U
Order 'res 1.5k ohm 1w 5% 2512 smd - ERJ-1WYJ152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KXCT-ND.
RES 1.5K OHM 1W 5% 2512 SMD - ERJ-1WYJ152U
Order 'res 1.5k ohm 1w 5% 2512 smd - ERJ-1WYJ152U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KXTR-ND.
RES 15K OHM 1W 5% 2512 SMD - ERJ-1WYJ153U
Order 'res 15k ohm 1w 5% 2512 smd - ERJ-1WYJ153U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15KXTR-ND.
RES 15K OHM 1W 5% 2512 SMD - ERJ-1TYJ153U
Order 'res 15k ohm 1w 5% 2512 smd - ERJ-1TYJ153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT15KXCT-ND.
RES 1.5K OHM 1W 5% 2512 SMD - ERJ-1TYJ152U
Order 'res 1.5k ohm 1w 5% 2512 smd - ERJ-1TYJ152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.5KXCT-ND.
RES 15K OHM 1W 5% 2512 SMD - ERJ-1TYJ153U
Order 'res 15k ohm 1w 5% 2512 smd - ERJ-1TYJ153U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT15KXTR-ND.
RES 1.5K OHM 1W 5% 2512 SMD - ERJ-1TYJ152U
Order 'res 1.5k ohm 1w 5% 2512 smd - ERJ-1TYJ152U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.5KXTR-ND.
RES 1.5K OHM 1W 5% 2512 SMD - ERJ-1TYJ152U
Order 'res 1.5k ohm 1w 5% 2512 smd - ERJ-1TYJ152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.5KXDKR-ND.
RES 15K OHM 1W 5% 2512 SMD - ERJ-1TYJ153U
Order 'res 15k ohm 1w 5% 2512 smd - ERJ-1TYJ153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT15KXDKR-ND.
RES 1.15K OHM 1W 1% 2512 SMD - ERJ-1TNF1151U
Order 'res 1.15k ohm 1w 1% 2512 smd - ERJ-1TNF1151U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.15KAFCT-ND.
RES 1.15K OHM 1W 1% 2512 SMD - ERJ-1TNF1151U
Order 'res 1.15k ohm 1w 1% 2512 smd - ERJ-1TNF1151U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.15KAFTR-ND.
RES 1.15K OHM 1W 1% 2512 SMD - ERJ-1TNF1151U
Order 'res 1.15k ohm 1w 1% 2512 smd - ERJ-1TNF1151U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.15KAFDKR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
Send this link via E-Mail
Help With This Screen