10.5 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF10R5U
RES 10.5 OHM 1W 1% 2512 SMD - ERJ-1TNF10R5U
| Digi-Key Part Number | PT10.5AFCT-ND |
10 50 200 1000 |
.58200 .41220 .33950 .28130 |
Extended Price
5.82 20.61 67.90 281.30 |
| Manufacturer Part Number | ERJ-1TNF10R5U | |||
| Description | RES 10.5 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 6619 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF10R5U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.5 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF10R5U ERJ1TNF10R5U PT10 5AFCT ND PT105AFCTND PT10.5AFCT |
ERJ-1TNF10R5U Specification Sheet
RES 10.5 OHM 1W 1% 2512 SMD - ERJ-1TNF10R5U (PT10.5AFCT-ND)
Related parts 10.5 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF10R5U10.5 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF10R5U
Order 'res 10.5 ohm 1w 1% 2512 smd - ERJ-1TNF10R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT10.5AFCT-ND.
10.5 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF10R5U
Order 'res 10.5 ohm 1w 1% 2512 smd - ERJ-1TNF10R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT10.5AFTR-ND.
10.5 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF10R5U
Order 'res 10.5 ohm 1w 1% 2512 smd - ERJ-1TNF10R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT10.5AFDKR-ND.
105 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF1050U
Order 'res 105 ohm 1w 1% 2512 smd - ERJ-1TNF1050U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT105AFCT-ND.
105 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1050U
Order 'res 105 ohm 1w 1% 2512 smd - ERJ-1TNF1050U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT105AFTR-ND.
105 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF1050U
Order 'res 105 ohm 1w 1% 2512 smd - ERJ-1TNF1050U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT105AFDKR-ND.
10.5 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251210R5FKEG
Order 'res 10.5 ohm 1w 1% 2512 smd - CRCW251210R5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.5AFCT-ND.
105 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512105RFKEG
Order 'res 105 ohm 1w 1% 2512 smd - CRCW2512105RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-105AFCT-ND.
105 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512105RFKEG
Order 'res 105 ohm 1w 1% 2512 smd - CRCW2512105RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-105AFDKR-ND.
10.5 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251210R5FKEG
Order 'res 10.5 ohm 1w 1% 2512 smd - CRCW251210R5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.5AFDKR-ND.
105 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512105RFKEG
Order 'res 105 ohm 1w 1% 2512 smd - CRCW2512105RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-105AFTR-ND.
10.5 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251210R5FKEG
Order 'res 10.5 ohm 1w 1% 2512 smd - CRCW251210R5FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10.5AFTR-ND.
105 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512105RFKTG
Order 'res 105 ohm 1w 1% 2512 smd - CRCW2512105RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512105RFKTG-ND.
10.5 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251210R5FKTG
Order 'res 10.5 ohm 1w 1% 2512 smd - CRCW251210R5FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251210R5FKTG-ND.
1.05 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R05FNEG
Order 'res 1.05 ohm 1w 1% 2512 smd - CRCW25121R05FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R05FNEG-ND.
Options for 10.5 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF10R5U
Send this link via E-Mail
Help With This Screen
