RES 97.6 OHM 1/10W 1% 0402 SMD - ERJ-2RKF97R6X
97.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF97R6X
| Digi-Key Part Number | P97.6LDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF97R6X | |||
| Description | RES 97.6 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF97R6X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 97.6 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF97R6X ERJ2RKF97R6X P97 6LDKR ND P976LDKRND P97.6LDKR |
ERJ-2RKF97R6X Specification Sheet
RES 97.6 OHM 1/10W 1% 0402 SMD - ERJ-2RKF97R6X (P97.6LDKR-ND)
Related parts 97.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF97R6XRES 97.6 OHM 1/10W 1% 0402 SMD - ERJ-2RKF97R6X
Order 'res 97.6 ohm 1/10w 1% 0402 smd - ERJ-2RKF97R6X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P97.6LCT-ND.
RES 97.6 OHM 1/10W 1% 0402 SMD - ERJ-2RKF97R6X
Order 'res 97.6 ohm 1/10w 1% 0402 smd - ERJ-2RKF97R6X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P97.6LDKR-ND.
RES 97.6 OHM 1/10W 1% 0402 SMD - ERJ-2RKF97R6X
Order 'res 97.6 ohm 1/10w 1% 0402 smd - ERJ-2RKF97R6X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P97.6LTR-ND.
RES 976 OHM 1/10W 1% 0402 SMD - ERJ-2RKF9760X
Order 'res 976 ohm 1/10w 1% 0402 smd - ERJ-2RKF9760X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P976LCT-ND.
RES 976 OHM 1/10W 1% 0402 SMD - ERJ-2RKF9760X
Order 'res 976 ohm 1/10w 1% 0402 smd - ERJ-2RKF9760X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P976LDKR-ND.
RES 976 OHM 1/10W 1% 0402 SMD - ERJ-2RKF9760X
Order 'res 976 ohm 1/10w 1% 0402 smd - ERJ-2RKF9760X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P976LTR-ND.
RES 97.6 OHM 1/10W 1% 0603 SMD - ERJ-3EKF97R6V
Order 'res 97.6 ohm 1/10w 1% 0603 smd - ERJ-3EKF97R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P97.6HCT-ND.
RES 976 OHM 1/10W 1% 0603 SMD - ERJ-3EKF9760V
Order 'res 976 ohm 1/10w 1% 0603 smd - ERJ-3EKF9760V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P976HCT-ND.
RES 976 OHM 1/10W 1% 0603 SMD - ERJ-3EKF9760V
Order 'res 976 ohm 1/10w 1% 0603 smd - ERJ-3EKF9760V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P976HDKR-ND.
RES 97.6 OHM 1/10W 1% 0603 SMD - ERJ-3EKF97R6V
Order 'res 97.6 ohm 1/10w 1% 0603 smd - ERJ-3EKF97R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P97.6HDKR-ND.
RES 97.6 OHM 1/10W 1% 0603 SMD - ERJ-3EKF97R6V
Order 'res 97.6 ohm 1/10w 1% 0603 smd - ERJ-3EKF97R6V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P97.6HTR-ND.
RES 976 OHM 1/10W 1% 0603 SMD - ERJ-3EKF9760V
Order 'res 976 ohm 1/10w 1% 0603 smd - ERJ-3EKF9760V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P976HTR-ND.
RES ZERO OHM 1/10W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/10w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/10W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/10w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
RES ZERO OHM 1/10W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/10w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
Options for 97.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF97R6X
Send this link via E-Mail
Help With This Screen
