RES 9.76K OHM 1/4W 1% 1206 SMD - ERJ-8ENF9761V - Resistors
| Digi-Key Part Number | P9.76KFCT-ND |
10 50 200 1000 |
.11700 .06300 .03615 .02465 |
Extended Price
1.17 3.15 7.23 24.65 |
| Manufacturer Part Number | ERJ-8ENF9761V | |||
| Description | RES 9.76K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 4490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF9761V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 9.76K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF9761V ERJ8ENF9761V P9 76KFCT ND P976KFCTND P9.76KFCT |
ERJ-8ENF9761V Specification Sheet
RES 9.76K OHM 1/4W 1% 1206 SMD - ERJ-8ENF9761V (P9.76KFCT-ND) - Resistors
Related parts Resistors:RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ECT-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0EDKR-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ETR-ND.
RES 10 OHM 1/4W 1% 1206 SMD - ERJ-8ENF10R0V
Order 'res 10 ohm 1/4w 1% 1206 smd - ERJ-8ENF10R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0FCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1000V
Order 'res 100 ohm 1/4w 1% 1206 smd - ERJ-8ENF1000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100FCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1000V
Order 'res 100 ohm 1/4w 1% 1206 smd - ERJ-8ENF1000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100FDKR-ND.
RES 10 OHM 1/4W 1% 1206 SMD - ERJ-8ENF10R0V
Order 'res 10 ohm 1/4w 1% 1206 smd - ERJ-8ENF10R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0FDKR-ND.
RES 10 OHM 1/4W 1% 1206 SMD - ERJ-8ENF10R0V
Order 'res 10 ohm 1/4w 1% 1206 smd - ERJ-8ENF10R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0FTR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1000V
Order 'res 100 ohm 1/4w 1% 1206 smd - ERJ-8ENF1000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100FTR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ104V
Order 'res 100k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KECT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ104V
Order 'res 100k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KEDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ104V
Order 'res 100k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KETR-ND.
Send this link via E-Mail
Help With This Screen