0.068µF Film Capacitor EPCOS Inc Radial 100V B32559C1683K000
CAP .068UF 10% 100V METAL POLY - B32559C1683K000 - Capacitors
| Digi-Key Part Number | 495-2830-ND |
1 10 100 500 1000 5000 10000 |
.11000 .08300 .07090 .05512 .04410 .04095 .03938 |
Extended Price
0.11 0.83 7.09 27.56 44.10 204.75 393.80 |
| Manufacturer Part Number | B32559C1683K000 | |||
| Description | CAP .068UF 10% 100V METAL POLY | |||
| Quantity Available | 17819 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32559C1683K000 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32559C1683K000 B32559C1683K000 495 2830 ND 4952830ND 495-2830 |
B32559C1683K000 Specification Sheet
CAP .068UF 10% 100V METAL POLY - B32559C1683K000 (495-2830-ND) - Capacitors
Related parts 0.068µF Film Capacitor EPCOS Inc Radial 100V B32559C1683K0000.068µF Film Capacitor EPCOS Inc Radial 100V B32559C1683K000
Order 'cap .068uf 10% 100v metal poly - B32559C1683K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2830-ND.
0.068µF Film Capacitor EPCOS Inc Radial 100V B32559C1683K289
Order 'cap .068uf 10% 100v metal poly - B32559C1683K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2831-3-ND.
0.068µF Film Capacitor EPCOS Inc Radial 100V B32559C1683K001
Order 'cap .068uf 10% 100v metal poly - B32559C1683K001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32559C1683K001-ND.
0.033µF Film Capacitor EPCOS Inc Radial 100V B32559C1333K000
Order 'cap .033uf 10% 100v metal poly - B32559C1333K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2824-ND.
0.033µF Film Capacitor EPCOS Inc Radial 100V B32559C1333K289
Order 'cap .033uf 10% 100v metal poly - B32559C1333K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2825-3-ND.
0.047µF Film Capacitor EPCOS Inc Radial 100V B32559C1473K000
Order 'cap .047uf 10% 100v metal poly - B32559C1473K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2826-ND.
0.047µF Film Capacitor EPCOS Inc Radial 100V B32559C1473K289
Order 'cap .047uf 10% 100v metal poly - B32559C1473K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2827-3-ND.
0.056µF Film Capacitor EPCOS Inc Radial 100V B32559C1563K000
Order 'cap .056uf 10% 100v metal poly - B32559C1563K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2828-ND.
0.056µF Film Capacitor EPCOS Inc Radial 100V B32559C1563K289
Order 'cap .056uf 10% 100v metal poly - B32559C1563K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2829-3-ND.
0.1µF Film Capacitor EPCOS Inc Radial 100V B32559C1104K000
Order 'cap .1uf 10% 100v metal poly - B32559C1104K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2832-ND.
0.1µF Film Capacitor EPCOS Inc Radial 100V B32559C1104K289
Order 'cap .1uf 10% 100v metal poly - B32559C1104K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2833-3-ND.
0.12µF Film Capacitor EPCOS Inc Radial 100V B32559C1124K000
Order 'cap .12uf 10% 100v metal poly - B32559C1124K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2834-ND.
0.12µF Film Capacitor EPCOS Inc Radial 100V B32559C1124K289
Order 'cap .12uf 10% 100v metal poly - B32559C1124K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2835-3-ND.
0.15µF Film Capacitor EPCOS Inc Radial 100V B32559C1154K000
Order 'cap .15uf 10% 100v metal poly - B32559C1154K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2836-ND.
0.15µF Film Capacitor EPCOS Inc Radial 100V B32559C1154K289
Order 'cap .15uf 10% 100v metal poly - B32559C1154K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2837-3-ND.
Options for 0.068µF Film Capacitor EPCOS Inc Radial 100V B32559C1683K000
Send this link via E-Mail
Help With This Screen
