RES 9.31K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9311X - Resistors
9.31K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF9311X
| Digi-Key Part Number | P9.31KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF9311X | |||
| Description | RES 9.31K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF9311X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 9.31K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF9311X ERJ2RKF9311X P9 31KLTR ND P931KLTRND P9.31KLTR |
ERJ-2RKF9311X Specification Sheet
RES 9.31K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9311X (P9.31KLTR-ND) - Resistors
Related parts 9.31K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF9311XRES 931K OHM 1/10W 1% 0603 SMD - ERJ-3EKF9313V
Order 'res 931k ohm 1/10w 1% 0603 smd - ERJ-3EKF9313V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P931KHCT-ND.
RES 9.31K OHM 1/10W 1% 0603 SMD - ERJ-3EKF9311V
Order 'res 9.31k ohm 1/10w 1% 0603 smd - ERJ-3EKF9311V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.31KHCT-ND.
RES 93.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF9312V
Order 'res 93.1k ohm 1/10w 1% 0603 smd - ERJ-3EKF9312V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P93.1KHCT-ND.
RES 9.31K OHM 1/10W 1% 0603 SMD - ERJ-3EKF9311V
Order 'res 9.31k ohm 1/10w 1% 0603 smd - ERJ-3EKF9311V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.31KHDKR-ND.
RES 931K OHM 1/10W 1% 0603 SMD - ERJ-3EKF9313V
Order 'res 931k ohm 1/10w 1% 0603 smd - ERJ-3EKF9313V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P931KHDKR-ND.
RES 93.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF9312V
Order 'res 93.1k ohm 1/10w 1% 0603 smd - ERJ-3EKF9312V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P93.1KHDKR-ND.
RES 93.1K OHM 1/10W 1% 0603 SMD - ERJ-3EKF9312V
Order 'res 93.1k ohm 1/10w 1% 0603 smd - ERJ-3EKF9312V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P93.1KHTR-ND.
RES 931K OHM 1/10W 1% 0603 SMD - ERJ-3EKF9313V
Order 'res 931k ohm 1/10w 1% 0603 smd - ERJ-3EKF9313V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P931KHTR-ND.
RES 9.31K OHM 1/10W 1% 0603 SMD - ERJ-3EKF9311V
Order 'res 9.31k ohm 1/10w 1% 0603 smd - ERJ-3EKF9311V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.31KHTR-ND.
RES 9.31K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9311X
Order 'res 9.31k ohm 1/10w 1% 0402 smd - ERJ-2RKF9311X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.31KLCT-ND.
RES 931K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9313X
Order 'res 931k ohm 1/10w 1% 0402 smd - ERJ-2RKF9313X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P931KLCT-ND.
RES 93.1K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9312X
Order 'res 93.1k ohm 1/10w 1% 0402 smd - ERJ-2RKF9312X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P93.1KLCT-ND.
RES 931K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9313X
Order 'res 931k ohm 1/10w 1% 0402 smd - ERJ-2RKF9313X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P931KLDKR-ND.
RES 93.1K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9312X
Order 'res 93.1k ohm 1/10w 1% 0402 smd - ERJ-2RKF9312X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P93.1KLDKR-ND.
RES 9.31K OHM 1/10W 1% 0402 SMD - ERJ-2RKF9311X
Order 'res 9.31k ohm 1/10w 1% 0402 smd - ERJ-2RKF9311X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.31KLDKR-ND.
Options for 9.31K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF9311X
Send this link via E-Mail
Help With This Screen
