RES 91 OHM 1W 5% 2512 SMD - ERJ-1WYJ910U
| Digi-Key Part Number | P91XCT-ND |
10 50 200 1000 |
.88000 .47360 .27200 .14400 |
Extended Price
8.80 23.68 54.40 144.00 |
| Manufacturer Part Number | ERJ-1WYJ910U | |||
| Description | RES 91 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-1WYJ910U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 91.0 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 1WYJ910U ERJ1WYJ910U P91XCT ND P91XCTND P91XCT |
ERJ-1WYJ910U Specification Sheet
RES 91 OHM 1W 5% 2512 SMD - ERJ-1WYJ910U (P91XCT-ND)
Related parts :RES 91 OHM 1W 5% 2512 SMD - ERJ-1WYJ910U
Order 'res 91 ohm 1w 5% 2512 smd - ERJ-1WYJ910U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91XCT-ND.
RES 91 OHM 1W 5% 2512 SMD - ERJ-1WYJ910U
Order 'res 91 ohm 1w 5% 2512 smd - ERJ-1WYJ910U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91XTR-ND.
RES 9.1 OHM 1W 5% 2512 SMD - ERJ-1WRQJ9R1U
Order 'res 9.1 ohm 1w 5% 2512 smd - ERJ-1WRQJ9R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1UCT-ND.
RES 9.1 OHM 1W 5% 2512 SMD - ERJ-1WRQJ9R1U
Order 'res 9.1 ohm 1w 5% 2512 smd - ERJ-1WRQJ9R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1UTR-ND.
RES 9.1 OHM 1W 5% 2512 SMD - ERJ-1TRQJ9R1U
Order 'res 9.1 ohm 1w 5% 2512 smd - ERJ-1TRQJ9R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT9.1UCT-ND.
RES 9.1 OHM 1W 5% 2512 SMD - ERJ-1TRQJ9R1U
Order 'res 9.1 ohm 1w 5% 2512 smd - ERJ-1TRQJ9R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT9.1UTR-ND.
RES 9.1 OHM 1W 5% 2512 SMD - ERJ-1TYJ9R1U
Order 'res 9.1 ohm 1w 5% 2512 smd - ERJ-1TYJ9R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT9.1XCT-ND.
RES 91 OHM 1W 5% 2512 SMD - ERJ-1TYJ910U
Order 'res 91 ohm 1w 5% 2512 smd - ERJ-1TYJ910U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT91XCT-ND.
RES 91 OHM 1W 5% 2512 SMD - ERJ-1TYJ910U
Order 'res 91 ohm 1w 5% 2512 smd - ERJ-1TYJ910U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT91XTR-ND.
RES 9.1 OHM 1W 5% 2512 SMD - ERJ-1TYJ9R1U
Order 'res 9.1 ohm 1w 5% 2512 smd - ERJ-1TYJ9R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT9.1XTR-ND.
RES 9.1 OHM 1W 5% 2512 SMD - ERJ-1TRQJ9R1U
Order 'res 9.1 ohm 1w 5% 2512 smd - ERJ-1TRQJ9R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT9.1UDKR-ND.
RES 9.1 OHM 1W 5% 2512 SMD - ERJ-1TYJ9R1U
Order 'res 9.1 ohm 1w 5% 2512 smd - ERJ-1TYJ9R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT9.1XDKR-ND.
RES 91 OHM 1W 5% 2512 SMD - ERJ-1TYJ910U
Order 'res 91 ohm 1w 5% 2512 smd - ERJ-1TYJ910U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT91XDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
Send this link via E-Mail
Help With This Screen