RES 91K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ913X - Resistors
| Digi-Key Part Number | P91KJDKR-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ913X | |||
| Description | RES 91K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ913X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 91.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ913X ERJ2GEJ913X P91KJDKR ND P91KJDKRND P91KJDKR |
ERJ-2GEJ913X Specification Sheet
RES 91K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ913X (P91KJDKR-ND) - Resistors
Related parts Resistors:RES 91K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ913X
Order 'res 91k ohm 1/16w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KJCT-ND.
RES 91K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ913X
Order 'res 91k ohm 1/16w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KJDKR-ND.
RES 91K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ913X
Order 'res 91k ohm 1/16w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91KJTR-ND.
RES 9.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ912X
Order 'res 9.1k ohm 1/16w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KJCT-ND.
RES 9.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ912X
Order 'res 9.1k ohm 1/16w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KJDKR-ND.
RES 9.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ912X
Order 'res 9.1k ohm 1/16w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1KJTR-ND.
RES 9.1K OHM 1/16W 5% 0402 SMD - CRCW04029K10JNED
Order 'res 9.1k ohm 1/16w 5% 0402 smd - CRCW04029K10JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.1KJCT-ND.
RES 91K OHM 1/16W 5% 0402 SMD - CRCW040291K0JNED
Order 'res 91k ohm 1/16w 5% 0402 smd - CRCW040291K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91KJCT-ND.
RES 91K OHM 1/16W 5% 0402 SMD - CRCW040291K0JNED
Order 'res 91k ohm 1/16w 5% 0402 smd - CRCW040291K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91KJDKR-ND.
RES 9.1K OHM 1/16W 5% 0402 SMD - CRCW04029K10JNED
Order 'res 9.1k ohm 1/16w 5% 0402 smd - CRCW04029K10JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.1KJDKR-ND.
RES 91K OHM 1/16W 5% 0402 SMD - CRCW040291K0JNED
Order 'res 91k ohm 1/16w 5% 0402 smd - CRCW040291K0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-91KJTR-ND.
RES 9.1K OHM 1/16W 5% 0402 SMD - CRCW04029K10JNED
Order 'res 9.1k ohm 1/16w 5% 0402 smd - CRCW04029K10JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.1KJTR-ND.
RES 91K OHM 1/16W 5% 0402 SMD - CRCW040291K0JNTD
Order 'res 91k ohm 1/16w 5% 0402 smd - CRCW040291K0JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040291K0JNTD-ND.
RES 9.1K OHM 1/16W 5% 0402 SMD - CRCW04029K10JNTD
Order 'res 9.1k ohm 1/16w 5% 0402 smd - CRCW04029K10JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04029K10JNTD-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
Send this link via E-Mail
Help With This Screen