RES 9.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ912V - Resistors
| Digi-Key Part Number | P9.1KGDKR-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ912V | |||
| Description | RES 9.1K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ912V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 9.10K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ912V ERJ3GEYJ912V P9 1KGDKR ND P91KGDKRND P9.1KGDKR |
ERJ-3GEYJ912V Specification Sheet
RES 9.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ912V (P9.1KGDKR-ND) - Resistors
Related parts Resistors :RES 9.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ912V
Order 'res 9.1k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ912V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KGCT-ND.
RES 9.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ912V
Order 'res 9.1k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ912V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KGDKR-ND.
RES 91K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ913V
Order 'res 91k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ913V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KGCT-ND.
RES 91K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ913V
Order 'res 91k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ913V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KGDKR-ND.
RES 9.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ912V
Order 'res 9.1k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ912V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1KGTR-ND.
RES 91K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ913X
Order 'res 91k ohm 1/10w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KJCT-ND.
RES 9.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ912X
Order 'res 9.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KJCT-ND.
RES 91K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ913X
Order 'res 91k ohm 1/10w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KJDKR-ND.
RES 9.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ912X
Order 'res 9.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KJDKR-ND.
RES 91K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ913V
Order 'res 91k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ913V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91KGTR-ND.
RES 91K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ913X
Order 'res 91k ohm 1/10w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91KJTR-ND.
RES 9.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ912X
Order 'res 9.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1KJTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GDKR-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
Send this link via E-Mail
Help With This Screen
