RES 91K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ913V - Resistors
91.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ913V
| Digi-Key Part Number | P91KGDKR-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ913V | |||
| Description | RES 91K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ913V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 91.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ913V ERJ3GEYJ913V P91KGDKR ND P91KGDKRND P91KGDKR |
ERJ-3GEYJ913V Specification Sheet
RES 91K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ913V (P91KGDKR-ND) - Resistors
Related parts 91.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ913VRES 91K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ913V
Order 'res 91k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ913V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KGCT-ND.
RES 91K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ913V
Order 'res 91k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ913V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KGDKR-ND.
RES 91K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ913V
Order 'res 91k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ913V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91KGTR-ND.
RES 9.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ912V
Order 'res 9.1k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ912V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KGCT-ND.
RES 9.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ912V
Order 'res 9.1k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ912V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KGDKR-ND.
RES 9.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ912V
Order 'res 9.1k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ912V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1KGTR-ND.
RES 9.1K OHM 1/10W 5% 0603 SMD - RMCF 1/16 9.1K 5% R
Order 'res 9.1k ohm 1/10w 5% 0603 smd - RMCF 1/16 9.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/169.1KJR-ND.
RES 91K OHM 1/10W 5% 0603 SMD - RMCF 1/16 91K 5% R
Order 'res 91k ohm 1/10w 5% 0603 smd - RMCF 1/16 91K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1691KJR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KGTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
Options for 91.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ913V
Send this link via E-Mail
Help With This Screen
