RES 91K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ913V - Resistors
| Digi-Key Part Number | P91KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ913V | |||
| Description | RES 91K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ913V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 91.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ913V ERJ6GEYJ913V P91KACT ND P91KACTND P91KACT |
ERJ-6GEYJ913V Specification Sheet
RES 91K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ913V (P91KACT-ND) - Resistors
Related parts Resistors:RES 91K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ913V
Order 'res 91k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ913V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KACT-ND.
RES 91K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ913V
Order 'res 91k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ913V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KADKR-ND.
RES 91K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ913V
Order 'res 91k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ913V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91KATR-ND.
RES 9.1K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ912V
Order 'res 9.1k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ912V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KACT-ND.
RES 9.1K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ912V
Order 'res 9.1k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ912V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KADKR-ND.
RES 9.1K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ912V
Order 'res 9.1k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ912V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1KATR-ND.
RES 91K OHM 1/8W 5% 0805 SMD - 9C08052A9102JLHFT
Order 'res 91k ohm 1/8w 5% 0805 smd - 9C08052A9102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91KACT-ND.
RES 9.1K OHM 1/8W 5% 0805 SMD - 9C08052A9101JLHFT
Order 'res 9.1k ohm 1/8w 5% 0805 smd - 9C08052A9101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1KACT-ND.
RES 9.1K OHM 1/8W 5% 0805 SMD - 9C08052A9101JLHFT
Order 'res 9.1k ohm 1/8w 5% 0805 smd - 9C08052A9101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1KADKR-ND.
RES 91K OHM 1/8W 5% 0805 SMD - 9C08052A9102JLHFT
Order 'res 91k ohm 1/8w 5% 0805 smd - 9C08052A9102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91KADKR-ND.
RES 9.1K OHM 1/8W 5% 0805 SMD - RC0805JR-079K1L
Order 'res 9.1k ohm 1/8w 5% 0805 smd - RC0805JR-079K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1KARCT-ND.
RES 91K OHM 1/8W 5% 0805 SMD - RC0805JR-0791KL
Order 'res 91k ohm 1/8w 5% 0805 smd - RC0805JR-0791KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91KARCT-ND.
RES 91K OHM 1/8W 5% 0805 SMD - RC0805JR-0791KL
Order 'res 91k ohm 1/8w 5% 0805 smd - RC0805JR-0791KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91KARDKR-ND.
RES 9.1K OHM 1/8W 5% 0805 SMD - RC0805JR-079K1L
Order 'res 9.1k ohm 1/8w 5% 0805 smd - RC0805JR-079K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1KARDKR-ND.
RES 91K OHM 1/8W 5% 0805 SMD - RC0805JR-0791KL
Order 'res 91k ohm 1/8w 5% 0805 smd - RC0805JR-0791KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-91KARTR-ND.
Send this link via E-Mail
Help With This Screen