RES 91 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ910X - Resistors
| Digi-Key Part Number | P91JTR-ND |
10000 30000 50000 100000 250000 500000 |
.00500 .00500 .00400 .00300 .00300 .00300 |
Extended Price
50.00 150.00 200.00 300.00 750.00 1500.00 |
| Manufacturer Part Number | ERJ-2GEJ910X | |||
| Description | RES 91 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ910X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 91.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ910X ERJ2GEJ910X P91JTR ND P91JTRND P91JTR |
ERJ-2GEJ910X Specification Sheet
RES 91 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ910X (P91JTR-ND) - Resistors
Related parts Resistors:RES 91 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ910X
Order 'res 91 ohm 1/16w 5% 0402 smd - ERJ-2GEJ910X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91JCT-ND.
RES 91 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ910X
Order 'res 91 ohm 1/16w 5% 0402 smd - ERJ-2GEJ910X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91JDKR-ND.
RES 91 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ910X
Order 'res 91 ohm 1/16w 5% 0402 smd - ERJ-2GEJ910X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91JTR-ND.
RES 91 OHM 1/16W 5% 0402 SMD - 9C04021A91R0JLHF3
Order 'res 91 ohm 1/16w 5% 0402 smd - 9C04021A91R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91JCT-ND.
RES 91 OHM 1/16W 5% 0402 SMD - 9C04021A91R0JLHF3
Order 'res 91 ohm 1/16w 5% 0402 smd - 9C04021A91R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91JDKR-ND.
RES 91 OHM 1/16W 5% 0402 SMD - RC0402JR-0791RL
Order 'res 91 ohm 1/16w 5% 0402 smd - RC0402JR-0791RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91JRCT-ND.
RES 91 OHM 1/16W 5% 0402 SMD - RC0402JR-0791RL
Order 'res 91 ohm 1/16w 5% 0402 smd - RC0402JR-0791RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91JRDKR-ND.
RES 91 OHM 1/16W 5% 0402 SMD - RC0402JR-0791RL
Order 'res 91 ohm 1/16w 5% 0402 smd - RC0402JR-0791RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-91JRTR-ND.
RES 91 OHM 1/16W 5% 0402 SMD - 9C04021A91R0JLHF3
Order 'res 91 ohm 1/16w 5% 0402 smd - 9C04021A91R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-91JTR-ND.
RES 9.1 OHM 1/16W 5% 0402 SMD - CRCW04029R10JNED
Order 'res 9.1 ohm 1/16w 5% 0402 smd - CRCW04029R10JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.1JCT-ND.
RES 91 OHM 1/16W 5% 0402 SMD - CRCW040291R0JNED
Order 'res 91 ohm 1/16w 5% 0402 smd - CRCW040291R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91JCT-ND.
RES 91 OHM 1/16W 5% 0402 SMD - CRCW040291R0JNED
Order 'res 91 ohm 1/16w 5% 0402 smd - CRCW040291R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91JDKR-ND.
RES 9.1 OHM 1/16W 5% 0402 SMD - CRCW04029R10JNED
Order 'res 9.1 ohm 1/16w 5% 0402 smd - CRCW04029R10JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.1JDKR-ND.
RES 91 OHM 1/16W 5% 0402 SMD - CRCW040291R0JNED
Order 'res 91 ohm 1/16w 5% 0402 smd - CRCW040291R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-91JTR-ND.
RES 9.1 OHM 1/16W 5% 0402 SMD - CRCW04029R10JNED
Order 'res 9.1 ohm 1/16w 5% 0402 smd - CRCW04029R10JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.1JTR-ND.
Send this link via E-Mail
Help With This Screen