RES 910K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ914X - Resistors
| Digi-Key Part Number | P910KJTR-ND |
10000 30000 50000 100000 250000 500000 |
.00500 .00500 .00400 .00300 .00300 .00300 |
Extended Price
50.00 150.00 200.00 300.00 750.00 1500.00 |
| Manufacturer Part Number | ERJ-2GEJ914X | |||
| Description | RES 910K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 50000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ914X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 910K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ914X ERJ2GEJ914X P910KJTR ND P910KJTRND P910KJTR |
ERJ-2GEJ914X Specification Sheet
RES 910K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ914X (P910KJTR-ND) - Resistors
Related parts Resistors:RES 910K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ914X
Order 'res 910k ohm 1/16w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KJCT-ND.
RES 910K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ914X
Order 'res 910k ohm 1/16w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KJDKR-ND.
RES 910K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ914X
Order 'res 910k ohm 1/16w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910KJTR-ND.
RES 910K OHM 1/16W 5% 0402 SMD - CRCW0402910KJNED
Order 'res 910k ohm 1/16w 5% 0402 smd - CRCW0402910KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KJCT-ND.
RES 910K OHM 1/16W 5% 0402 SMD - CRCW0402910KJNED
Order 'res 910k ohm 1/16w 5% 0402 smd - CRCW0402910KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KJDKR-ND.
RES 910K OHM 1/16W 5% 0402 SMD - CRCW0402910KJNED
Order 'res 910k ohm 1/16w 5% 0402 smd - CRCW0402910KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-910KJTR-ND.
RES 910K OHM 1/16W 5% 0402 SMD - CRCW0402910KJNTD
Order 'res 910k ohm 1/16w 5% 0402 smd - CRCW0402910KJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402910KJNTD-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJDKR-ND.
Send this link via E-Mail
Help With This Screen