RES 910K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ914V - Resistors
| Digi-Key Part Number | P910KGCT-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ914V | |||
| Description | RES 910K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 1790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ914V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 910K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ914V ERJ3GEYJ914V P910KGCT ND P910KGCTND P910KGCT |
ERJ-3GEYJ914V Specification Sheet
RES 910K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ914V (P910KGCT-ND) - Resistors
Related parts Resistors:RES 910K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ914V
Order 'res 910k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ914V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KGCT-ND.
RES 910K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ914V
Order 'res 910k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ914V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KGDKR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ914V
Order 'res 910k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ914V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910KGTR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - 9C06031A9103JLHFT
Order 'res 910k ohm 1/10w 5% 0603 smd - 9C06031A9103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910KGCT-ND.
RES 910K OHM 1/10W 5% 0603 SMD - 9C06031A9103JLHFT
Order 'res 910k ohm 1/10w 5% 0603 smd - 9C06031A9103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910KGDKR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - RC0603JR-07910KL
Order 'res 910k ohm 1/10w 5% 0603 smd - RC0603JR-07910KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910KGRCT-ND.
RES 910K OHM 1/10W 5% 0603 SMD - RC0603JR-07910KL
Order 'res 910k ohm 1/10w 5% 0603 smd - RC0603JR-07910KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910KGRDKR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - RC0603JR-07910KL
Order 'res 910k ohm 1/10w 5% 0603 smd - RC0603JR-07910KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-910KGRTR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - 9C06031A9103JLHFT
Order 'res 910k ohm 1/10w 5% 0603 smd - 9C06031A9103JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-910KGTR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - CRCW0603910KJNEA
Order 'res 910k ohm 1/10w 5% 0603 smd - CRCW0603910KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KGCT-ND.
RES 910K OHM 1/10W 5% 0603 SMD - CRCW0603910KJNEA
Order 'res 910k ohm 1/10w 5% 0603 smd - CRCW0603910KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KGDKR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - CRCW0603910KJNEA
Order 'res 910k ohm 1/10w 5% 0603 smd - CRCW0603910KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-910KGTR-ND.
RES 910K OHM 1/10W 5% 0603 SMD - CRCW0603910KJNTA
Order 'res 910k ohm 1/10w 5% 0603 smd - CRCW0603910KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603910KJNTA-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GCT-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GDKR-ND.
Send this link via E-Mail
Help With This Screen