RES 910 OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ911M
| Digi-Key Part Number | P910EMG-ND |
200 1000 |
.09990 .08460 |
Extended Price
19.98 84.60 |
| Manufacturer Part Number | ERJ-8GCYJ911M | |||
| Description | RES 910 OHM 1/8W 5% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-8GCYJ911M |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 910 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 8GCYJ911M ERJ8GCYJ911M P910EMG ND P910EMGND P910EMG |
RES 910 OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ911M (P910EMG-ND)
Related parts :RES 910 OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ911M
Order 'res 910 ohm 1/8w 5% 1206 smd - ERJ-8GCYJ911M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910EMG-ND.
RES 100K OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ104M
Order 'res 100k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ104M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KEMG-ND.
RES 10 OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ100M
Order 'res 10 ohm 1/8w 5% 1206 smd - ERJ-8GCYJ100M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10EMG-ND.
RES 1.0M OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ105M
Order 'res 1.0m ohm 1/8w 5% 1206 smd - ERJ-8GCYJ105M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MEMG-ND.
RES 1.1M OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ115M
Order 'res 1.1m ohm 1/8w 5% 1206 smd - ERJ-8GCYJ115M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1MEMG-ND.
RES 120K OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ124M
Order 'res 120k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ124M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P120KEMG-ND.
RES 12 OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ120M
Order 'res 12 ohm 1/8w 5% 1206 smd - ERJ-8GCYJ120M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12EMG-ND.
RES 12K OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ123M
Order 'res 12k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ123M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12KEMG-ND.
RES 1.2K OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ122M
Order 'res 1.2k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ122M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2KEMG-ND.
RES 13K OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ133M
Order 'res 13k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ133M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13KEMG-ND.
RES 1.3M OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ135M
Order 'res 1.3m ohm 1/8w 5% 1206 smd - ERJ-8GCYJ135M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3MEMG-ND.
RES 150K OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ154M
Order 'res 150k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ154M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150KEMG-ND.
RES 15 OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ150M
Order 'res 15 ohm 1/8w 5% 1206 smd - ERJ-8GCYJ150M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15EMG-ND.
RES 1.6K OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ162M
Order 'res 1.6k ohm 1/8w 5% 1206 smd - ERJ-8GCYJ162M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6KEMG-ND.
RES 180 OHM 1/8W 5% 1206 SMD - ERJ-8GCYJ181M
Order 'res 180 ohm 1/8w 5% 1206 smd - ERJ-8GCYJ181M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P180EMG-ND.
Send this link via E-Mail
Help With This Screen