RES 909 OHM 1/2W 1% 2010 SMD - ERJ-12SF9090U - Resistors
| Digi-Key Part Number | P909ACTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.13800 .12420 .11040 .09200 .07636 .06900 .06210 |
Extended Price
690.00 1242.00 2760.00 4600.00 7636.00 17250.00 31050.00 |
| Manufacturer Part Number | ERJ-12SF9090U | |||
| Description | RES 909 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-12SF9090U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 909 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 12SF9090U ERJ12SF9090U P909ACTR ND P909ACTRND P909ACTR |
ERJ-12SF9090U Specification Sheet
RES 909 OHM 1/2W 1% 2010 SMD - ERJ-12SF9090U (P909ACTR-ND) - Resistors
Related parts Resistors:RES 100K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ104U
Order 'res 100k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ104U
Order 'res 100k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KWTR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
Order 'res 100 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
Order 'res 100 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100WTR-ND.
RES 10K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ103U
Order 'res 10k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KWCT-ND.
RES 1.0K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ102U
Order 'res 1.0k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KWCT-ND.
RES 1.0K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ102U
Order 'res 1.0k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KWTR-ND.
RES 10K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ103U
Order 'res 10k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KWTR-ND.
RES 1.0M OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ105U
Order 'res 1.0m ohm 1/2w 5% 2010 smd - ERJ-12ZYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MWCT-ND.
RES 1.0M OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ105U
Order 'res 1.0m ohm 1/2w 5% 2010 smd - ERJ-12ZYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MWTR-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
Order 'res 10 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10WCT-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
Order 'res 10 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10WTR-ND.
RES 110K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ114U
Order 'res 110k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ114U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KWCT-ND.
RES 110K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ114U
Order 'res 110k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ114U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110KWTR-ND.
RES 110 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ111U
Order 'res 110 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ111U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110WCT-ND.
Send this link via E-Mail
Help With This Screen