CASE 14.85X12.15X6.85 BLK W/FOAM - R-520 BLACK FOAM - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR-R520-FB-ND |
1 10 |
89.56000 74.66200 |
Extended Price
89.56 746.62 |
| Manufacturer Part Number | R-520 BLACK FOAM | |||
| Description | CASE 14.85X12.15X6.85 BLK W/FOAM | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-520 BLACK FOAM |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Hinged Lid |
| Color | Black |
| Special Features | Handle |
| Special Features | Foam Inserts |
| Length | 308.102 mm [Typ] |
| Height | 174.752 mm [Typ] |
| Width | 378.460 mm [Typ] |
| Weight | 2.3360 kg [Nom] |
| Shape | Rectangular |
| D | 12.130 in [Nom] |
| Fastening Type | Latch Lock |
| H | 6.880 in [Nom] |
| Material | Plastic |
| Mounting Type | Portable |
| Sealing | Airtight |
| Sealing | O-Ring |
| Sealing | Watertight |
| W | 14.900 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
R 520 BLACK FOAM R520 BLACK FOAM SR R520 FB ND SRR520FBND SR-R520-FB |
R-520 BLACK FOAM Specification Sheet
CASE 14.85X12.15X6.85 BLK W/FOAM - R-520 BLACK FOAM (SR-R520-FB-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CASE 14.85X12.15X6.85 BLK W/FOAM - R-520 BLACK FOAM
Order 'case 14.85x12.15x6.85 blk w/foam - R-520 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R520-FB-ND.
CASE 14.85X12.15X6.85 BLK W/FOAM - R-520 MLL BLACK FOAM
Order 'case 14.85x12.15x6.85 blk w/foam - R-520 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R520-MLLFB-ND.
CASE 14.85X12.15X6.85 BLK W/FOAM - R-520 PLL BLACK FOAM
Order 'case 14.85x12.15x6.85 blk w/foam - R-520 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R520-PLLFB-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 BLACK FOAM
Order 'case 15.11x12.40x6.94 blk - RX-520 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-FB-ND.
CASE 28.17X22.27X15 BLK W/FOAM - R-1220 BLACK FOAM
Order 'case 28.17x22.27x15 blk w/foam - R-1220 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220BLACKFOAM-ND.
CASE 10.8X9.85X4.87 BLK W/FOAM - R300-BLACK FOAM
Order 'case 10.8x9.85x4.87 blk w/foam - R300-BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R300-FB-ND.
CASE 19.75X15.53X7.48 BLK W/FOAM - R-720 BLACK FOAM
Order 'case 19.75x15.53x7.48 blk w/foam - R-720 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R720-FB-ND.
CASE 20.04X15.76X7.59 BLK W/FOAM - RX-720 BLACK FOAM
Order 'case 20.04x15.76x7.59 blk w/foam - RX-720 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX720-FB-ND.
CASE 24.0X16.0X10.10 BLK W/FOAM - R-920F, BK
Order 'case 24.0x16.0x10.10 blk w/foam - R-920F, BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-920F, BK-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 BLACK
Order 'case 15.11x12.40x6.94 blk - RX-520 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-B-ND.
CASE 14-3/8X10X3-7/16" BLK W/FM - 50410F
Order 'case 14-3/8x10x3-7/16" blk w/fm - 50410F' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50410F-ND.
CASE 14-3/8X10X3-7/16" BLACK - 50410
Order 'case 14-3/8x10x3-7/16" black - 50410' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50410-ND.
CASE 14-1/8X9-7/8X5-9/16" BLACK - 50430
Order 'case 14-1/8x9-7/8x5-9/16" black - 50430' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50430-ND.
CASE 14.85X12.15X6.85 BLACK - R-520 BLACK
Order 'case 14.85x12.15x6.85 black - R-520 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R520-B-ND.
CASE 14-1/8X9-7/8X5-9/16" BK W/F - 50430F
Order 'case 14-1/8x9-7/8x5-9/16" bk w/f - 50430F' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50430F-ND.
Send this link via E-Mail
Help With This Screen