887K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF8873V
RES 887K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8873V - Resistors
| Digi-Key Part Number | P887KFDKR-ND |
10 50 200 1000 |
.11700 .06300 .03615 .02465 |
Extended Price
1.17 3.15 7.23 24.65 |
| Manufacturer Part Number | ERJ-8ENF8873V | |||
| Description | RES 887K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF8873V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 887K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF8873V ERJ8ENF8873V P887KFDKR ND P887KFDKRND P887KFDKR |
ERJ-8ENF8873V Specification Sheet
RES 887K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8873V (P887KFDKR-ND) - Resistors
Related parts 887K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF8873V887K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF8873V
Order 'res 887k ohm 1/4w 1% 1206 smd - ERJ-8ENF8873V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P887KFCT-ND.
887K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF8873V
Order 'res 887k ohm 1/4w 1% 1206 smd - ERJ-8ENF8873V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P887KFDKR-ND.
88.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF8872V
Order 'res 88.7k ohm 1/4w 1% 1206 smd - ERJ-8ENF8872V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P88.7KFCT-ND.
8.87K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF8871V
Order 'res 8.87k ohm 1/4w 1% 1206 smd - ERJ-8ENF8871V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.87KFCT-ND.
8.87K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF8871V
Order 'res 8.87k ohm 1/4w 1% 1206 smd - ERJ-8ENF8871V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.87KFDKR-ND.
88.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF8872V
Order 'res 88.7k ohm 1/4w 1% 1206 smd - ERJ-8ENF8872V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P88.7KFDKR-ND.
887K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF8873U
Order 'res 887k ohm 1/2w 1% 1210 smd - ERJ-14NF8873U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P887KAACT-ND.
88.7K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF8872U
Order 'res 88.7k ohm 1/2w 1% 1210 smd - ERJ-14NF8872U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P88.7KAACT-ND.
8.87K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF8871U
Order 'res 8.87k ohm 1/2w 1% 1210 smd - ERJ-14NF8871U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.87KAACT-ND.
887K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF8873V
Order 'res 887k ohm 1/8w 1% 0805 smd - ERJ-6ENF8873V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P887KCCT-ND.
88.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF8872V
Order 'res 88.7k ohm 1/8w 1% 0805 smd - ERJ-6ENF8872V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P88.7KCCT-ND.
8.87K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF8871V
Order 'res 8.87k ohm 1/8w 1% 0805 smd - ERJ-6ENF8871V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.87KCCT-ND.
88.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF8872V
Order 'res 88.7k ohm 1/8w 1% 0805 smd - ERJ-6ENF8872V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P88.7KCDKR-ND.
8.87K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF8871V
Order 'res 8.87k ohm 1/8w 1% 0805 smd - ERJ-6ENF8871V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.87KCDKR-ND.
887K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF8873V
Order 'res 887k ohm 1/8w 1% 0805 smd - ERJ-6ENF8873V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P887KCDKR-ND.
Options for 887K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF8873V
Send this link via E-Mail
Help With This Screen
