8.66K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF8661X
RES 8.66K OHM 1/10W 1% 0402 SMD - ERJ-2RKF8661X - Resistors
| Digi-Key Part Number | P8.66KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF8661X | |||
| Description | RES 8.66K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF8661X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 8.66K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF8661X ERJ2RKF8661X P8 66KLTR ND P866KLTRND P8.66KLTR |
ERJ-2RKF8661X Specification Sheet
RES 8.66K OHM 1/10W 1% 0402 SMD - ERJ-2RKF8661X (P8.66KLTR-ND) - Resistors
Related parts 8.66K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF8661X86.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF8662V
Order 'res 86.6k ohm 1/10w 1% 0603 smd - ERJ-3EKF8662V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6KHCT-ND.
866K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF8663V
Order 'res 866k ohm 1/10w 1% 0603 smd - ERJ-3EKF8663V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866KHCT-ND.
8.66K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF8661V
Order 'res 8.66k ohm 1/10w 1% 0603 smd - ERJ-3EKF8661V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.66KHCT-ND.
866K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF8663V
Order 'res 866k ohm 1/10w 1% 0603 smd - ERJ-3EKF8663V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866KHDKR-ND.
8.66K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF8661V
Order 'res 8.66k ohm 1/10w 1% 0603 smd - ERJ-3EKF8661V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.66KHDKR-ND.
86.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF8662V
Order 'res 86.6k ohm 1/10w 1% 0603 smd - ERJ-3EKF8662V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6KHDKR-ND.
866K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF8663V
Order 'res 866k ohm 1/10w 1% 0603 smd - ERJ-3EKF8663V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P866KHTR-ND.
86.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF8662V
Order 'res 86.6k ohm 1/10w 1% 0603 smd - ERJ-3EKF8662V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P86.6KHTR-ND.
8.66K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF8661V
Order 'res 8.66k ohm 1/10w 1% 0603 smd - ERJ-3EKF8661V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.66KHTR-ND.
866K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8663X
Order 'res 866k ohm 1/10w 1% 0402 smd - ERJ-2RKF8663X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866KLCT-ND.
8.66K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8661X
Order 'res 8.66k ohm 1/10w 1% 0402 smd - ERJ-2RKF8661X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.66KLCT-ND.
86.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8662X
Order 'res 86.6k ohm 1/10w 1% 0402 smd - ERJ-2RKF8662X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6KLCT-ND.
866K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8663X
Order 'res 866k ohm 1/10w 1% 0402 smd - ERJ-2RKF8663X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866KLDKR-ND.
86.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8662X
Order 'res 86.6k ohm 1/10w 1% 0402 smd - ERJ-2RKF8662X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6KLDKR-ND.
8.66K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8661X
Order 'res 8.66k ohm 1/10w 1% 0402 smd - ERJ-2RKF8661X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.66KLDKR-ND.
Options for 8.66K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF8661X
Send this link via E-Mail
Help With This Screen
