RES 8.66K OHM 1/10W 1% 0402 SMD - ERJ-2RKF8661X - Resistors
8.66K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8661X
| Digi-Key Part Number | P8.66KLDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF8661X | |||
| Description | RES 8.66K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF8661X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 8.66K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF8661X ERJ2RKF8661X P8 66KLDKR ND P866KLDKRND P8.66KLDKR |
ERJ-2RKF8661X Specification Sheet
RES 8.66K OHM 1/10W 1% 0402 SMD - ERJ-2RKF8661X (P8.66KLDKR-ND) - Resistors
Related parts 8.66K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8661XRES 8.66K OHM 1/10W 1% 0402 SMD - ERJ-2RKF8661X
Order 'res 8.66k ohm 1/10w 1% 0402 smd - ERJ-2RKF8661X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.66KLCT-ND.
RES 8.66K OHM 1/10W 1% 0402 SMD - ERJ-2RKF8661X
Order 'res 8.66k ohm 1/10w 1% 0402 smd - ERJ-2RKF8661X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.66KLDKR-ND.
RES 8.66K OHM 1/10W 1% 0402 SMD - ERJ-2RKF8661X
Order 'res 8.66k ohm 1/10w 1% 0402 smd - ERJ-2RKF8661X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.66KLTR-ND.
RES 910 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ911X
Order 'res 910 ohm 1/10w 5% 0402 smd - ERJ-2GEJ911X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910JCT-ND.
RES 910 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ911X
Order 'res 910 ohm 1/10w 5% 0402 smd - ERJ-2GEJ911X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910JDKR-ND.
RES 910 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ911X
Order 'res 910 ohm 1/10w 5% 0402 smd - ERJ-2GEJ911X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910JTR-ND.
RES 910K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ914X
Order 'res 910k ohm 1/10w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KJCT-ND.
RES 910K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ914X
Order 'res 910k ohm 1/10w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KJDKR-ND.
RES 910K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ914X
Order 'res 910k ohm 1/10w 5% 0402 smd - ERJ-2GEJ914X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910KJTR-ND.
RES 91 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ910X
Order 'res 91 ohm 1/10w 5% 0402 smd - ERJ-2GEJ910X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91JCT-ND.
RES 91 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ910X
Order 'res 91 ohm 1/10w 5% 0402 smd - ERJ-2GEJ910X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91JDKR-ND.
RES 91 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ910X
Order 'res 91 ohm 1/10w 5% 0402 smd - ERJ-2GEJ910X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91JTR-ND.
RES 91K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ913X
Order 'res 91k ohm 1/10w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KJCT-ND.
RES 9.1K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ912X
Order 'res 9.1k ohm 1/10w 5% 0402 smd - ERJ-2GEJ912X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1KJCT-ND.
RES 91K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ913X
Order 'res 91k ohm 1/10w 5% 0402 smd - ERJ-2GEJ913X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KJDKR-ND.
Options for 8.66K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF8661X
Send this link via E-Mail
Help With This Screen
