RES 866K OHM 1/8W 1% 0805 SMD - ERJ-6ENF8663V - Resistors
866K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF8663V
| Digi-Key Part Number | P866KCCT-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF8663V | |||
| Description | RES 866K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 62019 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF8663V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 866K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF8663V ERJ6ENF8663V P866KCCT ND P866KCCTND P866KCCT |
ERJ-6ENF8663V Specification Sheet
RES 866K OHM 1/8W 1% 0805 SMD - ERJ-6ENF8663V (P866KCCT-ND) - Resistors
Related parts 866K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF8663VRES 8.66K OHM 1/8W 1% 0805 SMD - ERJ-6ENF8661V
Order 'res 8.66k ohm 1/8w 1% 0805 smd - ERJ-6ENF8661V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.66KCCT-ND.
RES 866K OHM 1/8W 1% 0805 SMD - ERJ-6ENF8663V
Order 'res 866k ohm 1/8w 1% 0805 smd - ERJ-6ENF8663V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866KCCT-ND.
RES 86.6K OHM 1/8W 1% 0805 SMD - ERJ-6ENF8662V
Order 'res 86.6k ohm 1/8w 1% 0805 smd - ERJ-6ENF8662V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6KCCT-ND.
RES 866K OHM 1/8W 1% 0805 SMD - ERJ-6ENF8663V
Order 'res 866k ohm 1/8w 1% 0805 smd - ERJ-6ENF8663V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866KCDKR-ND.
RES 86.6K OHM 1/8W 1% 0805 SMD - ERJ-6ENF8662V
Order 'res 86.6k ohm 1/8w 1% 0805 smd - ERJ-6ENF8662V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6KCDKR-ND.
RES 8.66K OHM 1/8W 1% 0805 SMD - ERJ-6ENF8661V
Order 'res 8.66k ohm 1/8w 1% 0805 smd - ERJ-6ENF8661V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.66KCDKR-ND.
RES 86.6K OHM 1/2W 1% 1210 SMD - ERJ-14NF8662U
Order 'res 86.6k ohm 1/2w 1% 1210 smd - ERJ-14NF8662U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6KAACT-ND.
RES 866K OHM 1/2W 1% 1210 SMD - ERJ-14NF8663U
Order 'res 866k ohm 1/2w 1% 1210 smd - ERJ-14NF8663U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866KAACT-ND.
RES 8.66K OHM 1/2W 1% 1210 SMD - ERJ-14NF8661U
Order 'res 8.66k ohm 1/2w 1% 1210 smd - ERJ-14NF8661U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.66KAACT-ND.
RES 866K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8663V
Order 'res 866k ohm 1/4w 1% 1206 smd - ERJ-8ENF8663V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866KFCT-ND.
RES 8.66K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8661V
Order 'res 8.66k ohm 1/4w 1% 1206 smd - ERJ-8ENF8661V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.66KFCT-ND.
RES 86.6K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8662V
Order 'res 86.6k ohm 1/4w 1% 1206 smd - ERJ-8ENF8662V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6KFCT-ND.
RES 86.6K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8662V
Order 'res 86.6k ohm 1/4w 1% 1206 smd - ERJ-8ENF8662V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6KFDKR-ND.
RES 8.66K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8661V
Order 'res 8.66k ohm 1/4w 1% 1206 smd - ERJ-8ENF8661V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.66KFDKR-ND.
RES 866K OHM 1/4W 1% 1206 SMD - ERJ-8ENF8663V
Order 'res 866k ohm 1/4w 1% 1206 smd - ERJ-8ENF8663V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866KFDKR-ND.
Options for 866K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF8663V
Send this link via E-Mail
Help With This Screen
