86.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF86R6V
RES 86.6 OHM 1/4W 1% 1206 SMD - ERJ-8ENF86R6V - Resistors
| Digi-Key Part Number | P86.6FCT-ND |
10 50 200 1000 |
.11700 .06300 .03615 .02465 |
Extended Price
1.17 3.15 7.23 24.65 |
| Manufacturer Part Number | ERJ-8ENF86R6V | |||
| Description | RES 86.6 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 55949 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF86R6V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 86.6 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF86R6V ERJ8ENF86R6V P86 6FCT ND P866FCTND P86.6FCT |
ERJ-8ENF86R6V Specification Sheet
RES 86.6 OHM 1/4W 1% 1206 SMD - ERJ-8ENF86R6V (P86.6FCT-ND) - Resistors
Related parts 86.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF86R6V86.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF86R6V
Order 'res 86.6 ohm 1/4w 1% 1206 smd - ERJ-8ENF86R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6FCT-ND.
86.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF86R6V
Order 'res 86.6 ohm 1/4w 1% 1206 smd - ERJ-8ENF86R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6FDKR-ND.
866 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF8660V
Order 'res 866 ohm 1/4w 1% 1206 smd - ERJ-8ENF8660V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866FCT-ND.
866 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF8660V
Order 'res 866 ohm 1/4w 1% 1206 smd - ERJ-8ENF8660V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866FDKR-ND.
866 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF8660U
Order 'res 866 ohm 3/4w 1% 2010 smd - ERJ-12SF8660U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866ACCT-ND.
86.6 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF86R6U
Order 'res 86.6 ohm 3/4w 1% 2010 smd - ERJ-12SF86R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6ACCT-ND.
86.6 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF86R6U
Order 'res 86.6 ohm 3/4w 1% 2010 smd - ERJ-12SF86R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6ACDKR-ND.
866 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF8660U
Order 'res 866 ohm 3/4w 1% 2010 smd - ERJ-12SF8660U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866ACDKR-ND.
866 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF8660U
Order 'res 866 ohm 1/2w 1% 1210 smd - ERJ-14NF8660U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866AACT-ND.
86.6 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF86R6U
Order 'res 86.6 ohm 1/2w 1% 1210 smd - ERJ-14NF86R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6AACT-ND.
866 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF8660V
Order 'res 866 ohm 1/8w 1% 0805 smd - ERJ-6ENF8660V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866CCT-ND.
86.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF86R6V
Order 'res 86.6 ohm 1/8w 1% 0805 smd - ERJ-6ENF86R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6CCT-ND.
86.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF86R6V
Order 'res 86.6 ohm 1/8w 1% 0805 smd - ERJ-6ENF86R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6CDKR-ND.
866 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF8660V
Order 'res 866 ohm 1/8w 1% 0805 smd - ERJ-6ENF8660V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P866CDKR-ND.
86.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF86R6V
Order 'res 86.6 ohm 1/10w 1% 0603 smd - ERJ-3EKF86R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6HCT-ND.
Options for 86.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF86R6V
Send this link via E-Mail
Help With This Screen
