RES 86.6 OHM 1/8W 1% 0805 SMD - ERJ-6ENF86R6V - Resistors
86.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF86R6V
| Digi-Key Part Number | P86.6CDKR-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF86R6V | |||
| Description | RES 86.6 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF86R6V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 86.6 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF86R6V ERJ6ENF86R6V P86 6CDKR ND P866CDKRND P86.6CDKR |
ERJ-6ENF86R6V Specification Sheet
RES 86.6 OHM 1/8W 1% 0805 SMD - ERJ-6ENF86R6V (P86.6CDKR-ND) - Resistors
Related parts 86.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF86R6VRES 86.6 OHM 1/8W 1% 0805 SMD - ERJ-6ENF86R6V
Order 'res 86.6 ohm 1/8w 1% 0805 smd - ERJ-6ENF86R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6CCT-ND.
RES 86.6 OHM 1/8W 1% 0805 SMD - ERJ-6ENF86R6V
Order 'res 86.6 ohm 1/8w 1% 0805 smd - ERJ-6ENF86R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P86.6CDKR-ND.
RES 86.6 OHM 1/8W 1% 0805 SMD - ERJ-6ENF86R6V
Order 'res 86.6 ohm 1/8w 1% 0805 smd - ERJ-6ENF86R6V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P86.6CTR-ND.
RES 910 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ911V
Order 'res 910 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ911V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910ACT-ND.
RES 910 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ911V
Order 'res 910 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ911V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910ADKR-ND.
RES 910 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ911V
Order 'res 910 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ911V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910ATR-ND.
RES 910K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ914V
Order 'res 910k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ914V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KACT-ND.
RES 910K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ914V
Order 'res 910k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ914V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KADKR-ND.
RES 910K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ914V
Order 'res 910k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ914V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910KATR-ND.
RES 91 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ910V
Order 'res 91 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ910V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91ACT-ND.
RES 91 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ910V
Order 'res 91 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ910V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91ADKR-ND.
RES 91 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ910V
Order 'res 91 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ910V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91ATR-ND.
RES 9.1 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ9R1V
Order 'res 9.1 ohm 1/8w 5% 0805 smd - ERJ-6RQJ9R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1BCT-ND.
RES 9.1 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ9R1V
Order 'res 9.1 ohm 1/8w 5% 0805 smd - ERJ-6RQJ9R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1BDKR-ND.
RES 9.1 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ9R1V
Order 'res 9.1 ohm 1/8w 5% 0805 smd - ERJ-6RQJ9R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1BTR-ND.
Options for 86.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF86R6V
Send this link via E-Mail
Help With This Screen
